DKMW40 Series Isolated Through Hole DC / DC Converters :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
Product Range
=DKMW40 S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(2)
(2)
Output Current - Output 1
(2)
(2)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0021 RoHS | MEAN WELL | Each | 1+$ 72.690 10+$ 68.810 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0020 RoHS | MEAN WELL | Each | 1+$ 77.110 10+$ 72.970 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0018 RoHS | MEAN WELL | Each | 1+$ 67.380 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||
27AM0019 RoHS | MEAN WELL | Each | 1+$ 77.110 10+$ 72.970 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||