CC-E Series Isolated Through Hole DC / DC Converters :
57 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(57)
Product Range
=CC-E Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(57)
DC / DC Converter Type
(53)
(4)
Input Ratio
(57)
Output Power Max
(13)
(16)
(13)
(15)
No. of Outputs
(44)
(13)
Output Voltage - Output 1
(13)
(16)
(28)
Output Current - Output 1
(4)
(6)
(7)
(4)
(3)
(2)
(4)
(5)
Output Voltage - Output 2
(13)
Output Current - Output 2
(4)
(3)
(3)
(1)
(2)
Embalagem
(57)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$ 36.080 5+$ 34.970 10+$ 33.850 50+$ 33.600 100+$ 33.040 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 25.250 5+$ 24.800 10+$ 24.350 50+$ 23.920 100+$ 23.500 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 19.070 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 20.130 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 39.990 5+$ 39.300 10+$ 38.600 50+$ 37.900 100+$ 37.210 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 18.510 5+$ 18.180 10+$ 17.840 50+$ 17.520 100+$ 17.190 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 12V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 20.100 50+$ 18.420 100+$ 17.050 250+$ 15.990 500+$ 15.070 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 26.930 5+$ 26.460 10+$ 25.970 50+$ 25.500 100+$ 25.020 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 31.400 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 38.250 5+$ 37.740 10+$ 37.220 50+$ 36.580 100+$ 35.930 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 38.250 5+$ 37.740 10+$ 37.220 50+$ 36.580 100+$ 35.930 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 38.250 5+$ 37.740 10+$ 37.220 50+$ 36.580 100+$ 35.930 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 24.190 5+$ 23.770 10+$ 23.340 50+$ 22.930 100+$ 22.500 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 32.110 5+$ 31.550 10+$ 30.940 50+$ 29.540 100+$ 28.130 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 24V | Fixed, Adjustable | 27.8mm | 17.9mm | 9.2mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 24.190 5+$ 23.770 10+$ 23.340 50+$ 22.930 100+$ 22.500 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 32.110 5+$ 31.550 10+$ 30.940 50+$ 29.540 100+$ 28.130 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | 27.8mm | 17.9mm | 9.2mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 18.150 5+$ 17.820 10+$ 17.500 50+$ 17.190 100+$ 16.870 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 32.110 5+$ 31.550 10+$ 30.940 50+$ 29.540 100+$ 28.130 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | 27.8mm | 17.9mm | 9.2mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 14.140 5+$ 13.900 10+$ 13.640 50+$ 13.400 100+$ 13.160 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 24.190 5+$ 23.770 10+$ 23.340 50+$ 22.940 100+$ 22.540 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 38.250 5+$ 37.740 10+$ 37.220 50+$ 36.570 100+$ 35.930 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 32.110 5+$ 31.550 10+$ 30.940 50+$ 29.540 100+$ 28.130 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 12V | Fixed, Adjustable | 27.8mm | 17.9mm | 9.2mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 17.280 5+$ 16.970 10+$ 16.660 50+$ 16.360 100+$ 16.050 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 38.350 5+$ 37.680 10+$ 37.020 50+$ 36.350 100+$ 35.690 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$ 18.140 5+$ 17.820 10+$ 17.500 50+$ 17.190 100+$ 16.870 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||