AXA Series Isolated Through Hole DC / DC Converters :
40 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(13)
(27)
Product Range
=AXA Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(35)
DC / DC Converter Type
(40)
Input Ratio
(31)
Output Power Max
(2)
(18)
(20)
No. of Outputs
(26)
(14)
Output Voltage - Output 1
(6)
(5)
(13)
(14)
(2)
Output Current - Output 1
(4)
(6)
(3)
(3)
(3)
(7)
(3)
(2)
Output Voltage - Output 2
(7)
(7)
Output Current - Output 2
(4)
(4)
(3)
(3)
Embalagem
(40)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$ 58.740 20+$ 57.800 50+$ 56.850 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 55.630 20+$ 54.520 50+$ 53.400 | ITE | DIP | - | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 57.030 20+$ 55.070 50+$ 53.100 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 52.570 20+$ 51.760 50+$ 50.940 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 62.120 20+$ 58.930 50+$ 55.730 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 59.640 20+$ 57.670 50+$ 55.700 | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | - | Through Hole | - | 9V | 36V | AXA Series | ||||||
Each | 10+$ 58.000 20+$ 56.340 50+$ 54.680 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 58.710 20+$ 57.620 50+$ 56.520 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 50.250 20+$ 49.420 50+$ 48.430 | ITE | DIP | - | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 58.580 20+$ 57.260 50+$ 55.930 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+$ 61.360 20+$ 60.220 50+$ 59.070 | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+$ 61.590 20+$ 60.310 50+$ 59.030 | - | DIP | - | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | - | Through Hole | - | 18V | 75V | AXA Series | ||||||
Each | 10+$ 48.270 20+$ 47.300 50+$ 46.340 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 59.890 20+$ 57.930 50+$ 55.960 | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | - | Through Hole | - | 18V | 75V | AXA Series | ||||||
Each | 10+$ 53.060 20+$ 52.000 50+$ 50.940 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 61.290 20+$ 60.060 50+$ 58.840 | ITE | DIP | - | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 60.350 20+$ 59.140 50+$ 57.940 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 66.460 20+$ 64.580 50+$ 62.700 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 58.020 20+$ 57.930 50+$ 56.770 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 68.120 20+$ 66.230 50+$ 64.330 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 65.820 20+$ 63.980 50+$ 62.140 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+$ 62.450 20+$ 61.200 50+$ 59.950 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+$ 68.260 20+$ 66.060 50+$ 63.850 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+$ 62.110 20+$ 60.870 50+$ 59.630 | - | DIP | - | 25W | 1 Output | 5V | 5A | - | - | - | - | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+$ 66.730 20+$ 66.450 50+$ 66.160 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||