AM3F-Z Series Isolated Through Hole DC / DC Converters :
17 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(17)
Product Range
=AM3F-Z S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Output Power Max
(17)
No. of Outputs
(17)
Output Voltage - Output 1
(5)
(2)
(4)
(2)
(4)
Output Current - Output 1
(4)
(2)
(4)
(1)
(5)
Output Regulation
(17)
Isolation Voltage
(6)
(8)
(3)
Input Voltage DC Nom
(7)
(3)
(7)
Embalagem
(17)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 10.580 100+$ 9.510 200+$ 8.850 500+$ 8.310 1000+$ 7.900 | ITE | SIP | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 5V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 9.130 100+$ 8.200 200+$ 7.630 500+$ 7.160 1000+$ 6.800 | ITE | SIP | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 12V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 10.8V | 13.2V | AM3F-Z Series | ||||||
Each | 1+$ 10.580 100+$ 9.510 200+$ 8.850 500+$ 8.310 1000+$ 7.900 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 12V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 10.8V | 13.2V | AM3F-Z Series | ||||||
57AK2808 RoHS | Each | 1+$ 16.880 5+$ 15.520 10+$ 13.870 50+$ 12.930 100+$ 12.300 | ITE | SIP | 3W | 1 Output | 7.2V | 416mA | Regulated | 1kV | 5V | Fixed | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | |||||
Each | 1+$ 10.200 100+$ 9.170 200+$ 8.520 500+$ 8.000 1000+$ 7.600 | ITE | SIP | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 12.230 100+$ 11.000 200+$ 10.220 500+$ 9.600 1000+$ 9.110 | ITE | SIP | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 11.030 100+$ 9.930 200+$ 9.220 500+$ 8.660 1000+$ 8.220 | ITE | SIP | 3W | 1 Output | 24V | 125mA | Regulated | 1kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 9.130 100+$ 8.200 200+$ 7.630 500+$ 7.160 1000+$ 6.800 | ITE | SIP | 3W | 1 Output | 7.2V | 416mA | Regulated | 1kV | 5V | Fixed | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 14.020 100+$ 12.610 200+$ 11.720 500+$ 11.020 1000+$ 10.450 | ITE | SIP | 3W | 1 Output | 24V | 125mA | Regulated | 5.2kV | 5V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 11.660 100+$ 10.490 200+$ 9.750 500+$ 9.160 1000+$ 8.690 | ITE | SIP | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 10.580 100+$ 9.510 200+$ 8.850 500+$ 8.310 1000+$ 7.900 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 5V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 11.660 100+$ 10.490 200+$ 9.750 500+$ 9.160 1000+$ 8.690 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 14.020 100+$ 12.610 200+$ 11.720 500+$ 11.020 1000+$ 10.450 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | 5.2kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 11.660 100+$ 10.490 200+$ 9.750 500+$ 9.160 1000+$ 8.690 | ITE | SIP | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 5V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 10.200 100+$ 9.170 200+$ 8.520 500+$ 8.000 1000+$ 7.600 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 24V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 21.6V | 26.4V | AM3F-Z Series | ||||||
Each | 1+$ 10.580 100+$ 9.510 200+$ 8.850 500+$ 8.310 1000+$ 7.900 | ITE | SIP | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 5V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series | ||||||
Each | 1+$ 13.250 100+$ 11.920 200+$ 11.080 500+$ 10.410 1000+$ 9.870 | ITE | SIP | 3W | 1 Output | 12V | 250mA | Regulated | 5.2kV | 12V | Fixed, Adjustable | 8.6mm | 13.47mm | 32mm | 10.8V | 13.2V | AM3F-Z Series | ||||||