AM10E-Z Series Isolated Through Hole DC / DC Converters :
18 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(18)
Product Range
=AM10E-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(10)
(8)
Output Voltage - Output 1
(1)
(6)
(2)
(3)
(2)
(2)
(2)
Output Current - Output 1
(1)
(1)
(2)
(2)
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(1)
(1)
(2)
(1)
(1)
(2)
Output Current - Output 2
(2)
(1)
(1)
(2)
(1)
(1)
Embalagem
(18)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57AK9230 RoHS | AIMTEC | Each | 1+$ 49.930 25+$ 46.220 50+$ 43.330 100+$ 42.090 250+$ 40.850 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||
Each | 1+$ 24.730 100+$ 22.250 200+$ 20.680 500+$ 19.440 1000+$ 18.450 | ITE | DIP | 2:1 | 10W | 2 Output | 18V | 277mA | -18V | -277mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 24.630 100+$ 22.170 200+$ 20.610 500+$ 19.350 1000+$ 18.390 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||||
Each | 1+$ 24.730 100+$ 22.250 200+$ 20.680 500+$ 19.440 1000+$ 18.450 | ITE | DIP | 2:1 | 10W | 1 Output | 18V | 555mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||||
Each | 1+$ 24.730 100+$ 22.250 200+$ 20.680 500+$ 19.440 1000+$ 18.450 | ITE | DIP | 2:1 | 10W | 1 Output | 7.2V | 1.388A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 24.630 100+$ 22.170 200+$ 20.610 500+$ 19.350 1000+$ 18.390 | ITE | DIP | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | -208mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
57AK9229 RoHS | AIMTEC | Each | 1+$ 49.930 25+$ 46.220 50+$ 43.330 100+$ 42.090 250+$ 40.850 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||||
Each | 1+$ 24.730 100+$ 22.250 200+$ 20.680 500+$ 19.440 1000+$ 18.450 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 27.140 100+$ 24.430 200+$ 22.720 500+$ 21.340 1000+$ 20.260 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM10E-Z Series | ||||||
Each | 1+$ 24.730 100+$ 22.250 200+$ 20.680 500+$ 19.440 1000+$ 18.450 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 2 Output | 7.2V | 694mA | -7.2V | -694mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||||
Each | 1+$ 25.120 100+$ 22.610 200+$ 21.010 500+$ 19.740 1000+$ 18.750 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM10E-Z Series | ||||||