Isolated Through Hole DC / DC Converters :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(5)
Output Voltage - Output 2
=15V
1
(122)
(10)
(21)
(1198)
(42)
(1184)
(43)
(7)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(5)
Output Current - Output 2
(5)
Isolation Voltage
(5)
Embalagem
(5)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 9.250 5+$ 9.010 10+$ 8.770 25+$ 8.450 100+$ 7.970 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | 6kV | 24V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | ||||||
Each | 1+$ 9.060 5+$ 8.830 10+$ 8.600 25+$ 8.280 100+$ 7.820 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | 6kV | 9V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | ||||||
Each | 1+$ 9.060 5+$ 8.830 10+$ 8.600 25+$ 8.280 100+$ 7.820 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | 6kV | 12V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | ||||||
Each | 1+$ 9.250 5+$ 9.010 10+$ 8.770 25+$ 8.450 100+$ 7.970 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | 6kV | 15V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | ||||||
Each | 10+$ 8.600 25+$ 8.280 100+$ 7.820 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | 6kV | 5V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | ||||||