0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

60 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK8708

RoHS

Each
1+$ 2.780
100+$ 2.500
200+$ 2.320
500+$ 2.170
1000+$ 2.050
-
SIP
-
1W
1 Output
7.2V
138.9mA
-
-
-
1kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK7092

RoHS

Each
1+$ 4.770
100+$ 4.290
200+$ 3.990
500+$ 3.750
1000+$ 3.550
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
5.2kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK0135

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK7094

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7090

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK9572

RoHS

Each
1+$ 6.880
100+$ 6.190
200+$ 5.750
500+$ 5.390
1000+$ 5.120
ITE
SIP
-
2W
2 Output
7.2V
138.8mA
-7.2V
-138.8mA
-
6kV
5V
Fixed, Adjustable
7.2mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK6938

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
250mW
1 Output
7.2V
34.7mA
-
-
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1/4S-Z Series
57AK2808

RoHS

Each
1+$ 16.880
5+$ 15.520
10+$ 13.870
50+$ 12.930
100+$ 12.300
ITE
SIP
-
3W
1 Output
7.2V
416mA
-
-
Regulated
1kV
5V
Fixed
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK3451

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
7.2V
833mA
-
-
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
27AK7897

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
27AK7996

RoHS

Each
1+$ 10.560
100+$ 9.500
200+$ 8.840
500+$ 8.300
1000+$ 7.870
ITE
SIP
2:1
1W
1 Output
7.2V
139mA
-
-
-
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
28AK2789

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
5W
1 Output
7.2V
694mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM5TW-Z Series
27AK8915

RoHS

Each
1+$ 24.730
100+$ 22.250
200+$ 20.680
500+$ 19.440
1000+$ 18.450
ITE
DIP
2:1
10W
1 Output
7.2V
1.388A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
28AK1485

RoHS

Each
1+$ 15.610
100+$ 14.050
200+$ 13.070
500+$ 12.270
1000+$ 11.640
ITE
DIP
2:1
3W
2 Output
7.2V
208mA
-7.2V
-208mA
-
3.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM3T-Z Series
27AK9574

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
-
2W
1 Output
7.2V
277.7mA
-
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK7097

RoHS

Each
1+$ 5.610
100+$ 5.050
200+$ 4.690
500+$ 4.410
1000+$ 4.180
ITE
SIP
-
1W
1 Output
7.2V
139mA
-
-
-
5.2kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK3299

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
1.5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
36V
72V
AM6T-Z Series
27AK9578

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
-
2W
1 Output
7.2V
277.7mA
-
-
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
57AK2722

RoHS

Each
1+$ 7.630
5+$ 6.790
10+$ 5.770
50+$ 5.260
100+$ 4.920
-
SIP
-
1W
1 Output
7.2V
138.9mA
-
-
-
1kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK7095

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
1 Output
7.2V
139mA
-
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK2349

RoHS

Each
1+$ 16.790
100+$ 15.110
200+$ 14.050
500+$ 13.210
1000+$ 12.530
ITE
DIP
-
4W
1 Output
7.2V
555mA
-
-
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM4T-Z Series
27AK9793

RoHS

Each
1+$ 5.050
100+$ 4.540
200+$ 4.210
500+$ 3.940
1000+$ 3.740
ITE
SIP
-
2W
2 Output
7.2V
138.8mA
-7.2V
-138.8mA
-
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK7400

RoHS

Each
1+$ 3.900
100+$ 3.500
200+$ 3.260
500+$ 3.050
1000+$ 2.900
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
28AK0924

RoHS

Each
1+$ 9.130
100+$ 8.200
200+$ 7.630
500+$ 7.160
1000+$ 6.800
ITE
SIP
-
3W
1 Output
7.2V
416mA
-
-
Regulated
1kV
5V
Fixed
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
27AK7199

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
7.2V
69mA
-7.2V
-69mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
1-25 de 60 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER