0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

86 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5509

RoHS

Each
1+$ 90.110
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
86T4713

RoHS

Each
1+$ 74.070
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
94X2751

RoHS

Each
1+$ 56.120
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
36V
75V
THD 12 Series
59AK7086

RoHS

Each
1+$ 41.200
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7072

RoHS

Each
1+$ 39.220
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
55AH0116

RoHS

Each
1+$ 31.290
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
TEL 10
45Y2451

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
36V
75V
THL 10 Series
45Y2335

RoHS

Each
1+$ 33.120
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
12V
EN, IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 10N Series
45Y2438

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
36V
THL 10 Series
45Y2346

RoHS

Each
1+$ 33.120
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 10N Series
45Y2430

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
12V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
18V
THL 10 Series
01AJ9613

RoHS

Each
1+$ 36.690
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
18V
75V
TEL 12WI
14AJ3503

RoHS

Each
1+$ 81.610
Railway
DIP
4:1
20W
1 Output
5.1V
4A
-
3kV
72V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
THN 20WIR
01AJ9612

RoHS

Each
1+$ 34.810
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
36V
75V
TEL 12
55AH0102

RoHS

Each
1+$ 31.290
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
12V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
TEL 10
01AJ9600

RoHS

Each
1+$ 34.810
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
18V
36V
TEL 12
14AJ3495

RoHS

Each
1+$ 75.860
Railway
DIP
4:1
20W
1 Output
5.1V
4A
-
2.25kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
THN 20WIR
01AJ9594

RoHS

Each
1+$ 34.810
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
12V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
9V
18V
TEL 12
59AK7073

RoHS

Each
1+$ 42.150
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.8kV
12V
-
Fixed
14.3mm
-
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+$ 42.150
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.8kV
24V
-
Fixed
14.3mm
-
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
34AK0901

RoHS

Each
1+$ 43.920
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$ 43.920
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
12mm
22mm
4.5V
18V
TMR 12WI Series
59AK7087

RoHS

Each
1+$ 44.140
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
1.8kV
24V
-
Fixed
14.3mm
-
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
13M3066

RoHS

Each
1+$ 65.630
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEL 15 Series
24M8192

RoHS

Each
1+$ 63.140
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
-
Fixed
20.32mm
-
10.2mm
31.8mm
18V
75V
THD 12WI Series
1-25 de 86 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER