0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93X4438

RoHS

GE CRITICAL POWER
Each
1+$ 62.490
5+$ 59.060
10+$ 57.310
25+$ 54.670
50+$ 51.040
Mais preços...
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.3mm
-
33mm
36V
75V
Barracuda KSTW004A2B Series
23X5811

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
87K5247

RoHS

Each
84+$ 97.010
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
-
Fixed
22.6mm
9.1mm
Through Hole
56.4mm
18V
36V
-
70R1010

RoHS

Each
1+$ 170.270
10+$ 160.580
ITE
Quarter Brick
3:1
50.4W
1 Output
12V
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
60V
160V
-
70R1012

RoHS

Each
1+$ 170.270
10+$ 160.580
-
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
-
36.8mm
12.7mm
-
57.9mm
60V
160V
-
97W4967

RoHS

Each
1+$ 200.530
10+$ 187.080
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
12V
4.2A
-
-
24V
-
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
23X5812

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
97W4968

RoHS

Each
1+$ 200.530
10+$ 187.080
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
24V
2.1A
-
-
24V
-
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
83X7643

RoHS

Each
1+$ 229.650
10+$ 215.300
25+$ 203.000
50+$ 196.840
100+$ 190.690
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER