0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04X5836

RoHS

Each
192+$ 134.430
ITE
Half Brick
2:1
450W
1 Output
28V
16A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450B Series
22AC3879

RoHS

Each
192+$ 122.600
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
22AC3878

RoHS

Each
192+$ 120.750
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
47Y9922

RoHS

Each
1+$ 118.290
10+$ 117.190
ITE
Quarter Brick, DIP
-
450W
1 Output
9.6V
47A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
12.95mm
-
57.91mm
36V
75V
iQG Series
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER