0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AK3451

RoHS

Each
1+$ 336.610
5+$ 327.940
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
85AK2285

RoHS

Each
1+$ 106.590
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2297

RoHS

Each
1+$ 153.980
5+$ 145.810
10+$ 141.730
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2286

RoHS

Each
1+$ 147.520
5+$ 141.130
10+$ 137.300
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2298

RoHS

Each
1+$ 143.440
5+$ 137.260
10+$ 133.550
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
82X2438

RoHS

Each
1+$ 339.120
5+$ 330.460
10+$ 321.810
25+$ 310.270
100+$ 292.960
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2440

RoHS

Each
1+$ 339.120
5+$ 330.460
10+$ 321.810
25+$ 310.270
100+$ 292.960
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2437

RoHS

Each
1+$ 339.120
5+$ 330.460
10+$ 321.810
25+$ 310.270
100+$ 292.960
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2441

RoHS

Each
1+$ 339.120
5+$ 330.460
10+$ 321.810
25+$ 310.270
100+$ 292.960
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
87H2120

RoHS

Each
1+$ 313.630
10+$ 296.840
ITE
Full Brick, DIP
-
400W
1 Output
5V
80A
-
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
36V
76V
PAF500F Series
47Y9919

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9921

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
32AK6342

RoHS

Each
1+$ 336.610
5+$ 330.820
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
32AK6343

RoHS

Each
1+$ 336.610
5+$ 330.820
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER