0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65R4755

RoHS

Each
150+$ 42.440
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
65R4756

RoHS

Each
150+$ 39.250
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
12P4799

RoHS

Each
150+$ 44.270
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
1.5kV
-
UL
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
-
65R4746

RoHS

Each
150+$ 39.250
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
65R4768

RoHS

Each
150+$ 44.520
ITE
Sixteenth Brick, Open Frame
2:1
35W
1 Output
1.2V
15A
Regulated
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
-
12P4803

RoHS

Each
150+$ 42.440
-
Sixteenth Brick
-
35W
1 Output
3.3V
10A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
65R4748

RoHS

Each
150+$ 42.520
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
65R4750

RoHS

Each
150+$ 45.340
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
65R4752

RoHS

Each
150+$ 41.790
-
Sixteenth Brick
-
35W
1 Output
3.3V
10A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Through Hole
33.02mm
36V
75V
ALD15 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER