0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2773

RoHS

Each
1+$ 29.100
5+$ 28.590
10+$ 28.070
25+$ 27.550
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2715

RoHS

Each
1+$ 19.480
5+$ 19.050
10+$ 18.610
25+$ 18.090
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW3 Series
85AK2575

RoHS

Each
1+$ 18.440
5+$ 18.120
10+$ 17.790
25+$ 17.470
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW3 Series
85AK2577

RoHS

Each
1+$ 18.440
5+$ 18.120
10+$ 17.790
25+$ 17.470
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW3 Series
85AK2721

RoHS

Each
1+$ 17.650
5+$ 17.510
10+$ 17.440
25+$ 17.360
50+$ 17.290
Mais preços...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW3 Series
85AK2777

RoHS

Each
1+$ 20.390
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
30AK8154

RoHS

Each
10+$ 14.870
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
30AK8166

RoHS

Each
10+$ 14.870
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8142

RoHS

Each
10+$ 14.870
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
85AK2719

RoHS

Each
1+$ 17.100
5+$ 16.540
10+$ 16.300
25+$ 16.000
50+$ 15.770
Mais preços...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGW3 Series
85AK2717

RoHS

Each
1+$ 17.100
5+$ 16.540
10+$ 16.300
25+$ 16.000
50+$ 15.770
Mais preços...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW3 Series
85AK2775

RoHS

Each
1+$ 29.100
5+$ 28.590
10+$ 28.070
25+$ 27.550
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFW3 Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER