Isolated Through Hole DC / DC Converters :
119 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(8)
(12)
(3)
(5)
(50)
(39)
Output Power Max
=25W
1
(32)
(1)
(5)
(29)
(2302)
(1)
(10)
(55)
Power Supply Applications
(110)
(8)
DC / DC Converter Type
(98)
(1)
Input Ratio
(8)
(47)
(61)
No. of Outputs
(76)
(43)
Output Voltage - Output 1
(15)
(27)
(1)
(41)
(34)
(1)
Output Current - Output 1
(12)
(6)
(14)
(9)
(14)
(2)
(3)
(11)
Output Voltage - Output 2
(18)
(22)
(3)
Output Current - Output 2
(12)
(6)
(13)
(9)
(3)
Output Regulation
(40)
Embalagem
(119)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 67.590 | ITE | - | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$ 77.020 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.6mm | 9.5mm | Through Hole | 50.8mm | 36V | 75V | TEN 25 | ||||||
TRACO POWER | Each | 1+$ 70.630 5+$ 66.810 10+$ 62.980 50+$ 55.210 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+$ 66.110 | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$ 66.870 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$ 79.060 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$ 47.590 5+$ 46.370 10+$ 45.150 25+$ 43.530 100+$ 41.090 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM25 Series | ||||||
Each | 1+$ 68.000 | ITE | - | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$ 47.590 5+$ 46.370 10+$ 45.150 25+$ 43.530 100+$ 41.090 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM25 Series | ||||||
Each | 1+$ 66.870 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$ 75.830 5+$ 73.880 10+$ 71.930 25+$ 69.340 100+$ 65.450 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | - | - | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 16V | 160V | RDF25 Series | ||||||
Each | 1+$ 74.410 100+$ 66.960 200+$ 62.260 500+$ 58.520 1000+$ 55.580 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | - | - | - | 3kV | 72V | - | Fixed | 27.6mm | 16.6mm | - | 53mm | 16V | 160V | AM25EUW-ZK Series | ||||||
Each | 1+$ 87.540 100+$ 78.780 200+$ 73.250 500+$ 68.850 1000+$ 65.390 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | - | - | - | 3kV | 72V | - | Fixed | 27.6mm | 16.6mm | - | 53mm | 16V | 160V | AM25EUW-ZK Series | ||||||
TRACO POWER | Each | 1+$ 66.180 5+$ 64.040 10+$ 63.140 50+$ 61.100 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | 9.3mm | - | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+$ 66.180 5+$ 64.040 10+$ 63.140 50+$ 61.100 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | 9.3mm | - | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+$ 74.110 5+$ 71.580 10+$ 69.030 50+$ 67.620 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
TRACO POWER | Each | 1+$ 77.650 5+$ 75.140 10+$ 74.080 50+$ 71.700 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+$ 77.650 5+$ 75.140 10+$ 74.080 50+$ 71.700 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
TRACO POWER | Each | 1+$ 103.900 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+$ 79.930 5+$ 76.350 10+$ 66.930 50+$ 66.060 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.3mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
Each | 1+$ 79.950 5+$ 77.370 10+$ 76.280 50+$ 73.820 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
TRACO POWER | Each | 1+$ 66.180 5+$ 64.040 10+$ 63.140 50+$ 61.100 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | 9.3mm | - | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
XP POWER | Each | 1+$ 89.360 5+$ 87.060 10+$ 84.770 50+$ 81.710 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | - | - | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | 11.5mm | - | 50.8mm | 16V | 160V | RDF25 Series | |||||
TRACO POWER | Each | 1+$ 69.470 5+$ 65.710 10+$ 61.960 50+$ 54.340 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | 9.3mm | - | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+$ 65.030 5+$ 62.970 10+$ 62.110 | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 25WI Series | |||||