0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

32 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK6904

RoHS

Each
1+$ 2.780
100+$ 2.500
200+$ 2.320
500+$ 2.170
1000+$ 2.050
ITE
SIP
-
250mW
1 Output
5V
50mA
-
1kV
5V
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1/4S-Z Series
24T3168

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
81Y6293

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
24T3167

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3172

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
81Y6294

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
24T3169

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3173

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
24T3171

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3174

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.900
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
24T3176

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
63X9060

RoHS

Each
42+$ 7.220
84+$ 7.100
210+$ 7.020
420+$ 6.930
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
-
99R4234

RoHS

Each
1+$ 6.750
5+$ 6.570
10+$ 6.400
25+$ 6.170
100+$ 5.820
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
99R4239

RoHS

Each
1+$ 6.750
5+$ 6.570
10+$ 6.400
25+$ 6.170
100+$ 5.820
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
10.8V
13.2V
-
99R4235

RoHS

Each
1+$ 6.750
5+$ 6.570
10+$ 6.400
25+$ 6.170
100+$ 5.820
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
IK Series
63X9135

RoHS

Each
42+$ 7.240
84+$ 7.120
210+$ 7.040
420+$ 6.960
Medical
SIP
-
250mW
1 Output
3.3V
76mA
Unregulated
1kV
24V
Fixed
6mm
10mm
Through Hole
11.5mm
21.6V
26.4V
-
81Y6297

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
63X9055

RoHS

Each
42+$ 5.860
84+$ 5.670
210+$ 5.640
420+$ 5.530
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
-
63X9119

RoHS

Each
42+$ 7.170
84+$ 7.060
210+$ 6.980
420+$ 6.890
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
10mm
Through Hole
11.5mm
21.6V
26.4V
-
63X9139

RoHS

Each
42+$ 7.190
84+$ 7.070
210+$ 6.990
420+$ 6.900
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
3.3V
Fixed
6mm
10mm
Through Hole
11.5mm
2.97V
3.63V
-
27AK6934

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
250mW
1 Output
3.3V
75.7mA
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
-
11.68mm
21.6V
26.4V
AM1/4S-Z Series
27AK6938

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
250mW
1 Output
7.2V
34.7mA
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
-
11.68mm
21.6V
26.4V
AM1/4S-Z Series
27AK6932

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
ITE
SIP
-
250mW
1 Output
5V
50mA
-
1kV
15V
Fixed, Adjustable
6mm
10.15mm
-
11.68mm
13.5V
16.5V
AM1/4S-Z Series
27AK6943

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
250mW
1 Output
15V
16.6mA
-
3kV
24V
Fixed, Adjustable
6mm
10.15mm
-
11.68mm
21.6V
26.4V
AM1/4S-Z Series
27AK6912

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
ITE
SIP
-
250mW
1 Output
15V
16.6mA
-
1kV
5V
Fixed, Adjustable
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1/4S-Z Series
1-25 de 32 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER