0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

101 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK8917

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8915

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8914

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+$ 216.030
5+$ 210.490
10+$ 204.950
25+$ 197.570
100+$ 186.490
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8913

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
33AH0632

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0634

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
47AC9683

RoHS

Each
1+$ 199.550
5+$ 194.400
10+$ 189.260
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSC150 Series
32AK8320

RoHS

Each
1+$ 217.550
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
69AK0068

RoHS

Each
1+$ 236.560
5+$ 231.360
10+$ 226.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+$ 225.860
5+$ 201.930
10+$ 197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 189.810
5+$ 183.780
10+$ 181.250
25+$ 179.290
50+$ 177.320
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
69AK0071

RoHS

Each
1+$ 222.630
5+$ 221.250
10+$ 219.870
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
63AK1736

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 199.120
5+$ 192.790
10+$ 190.140
25+$ 188.080
50+$ 186.010
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
18AM1810

RoHS

Each
1+$ 176.600
5+$ 170.240
10+$ 163.880
25+$ 157.520
50+$ 156.780
Mais preços...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
18AM1809

RoHS

Each
1+$ 176.600
5+$ 172.360
10+$ 168.120
25+$ 163.890
50+$ 159.650
Mais preços...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
60M3542

RoHS

Each
72+$ 83.770
-
Quarter Brick
-
150W
1 Output
12V
12.5A
-
1.5kV
-
-
Fixed, Adjustable
36.8mm
8.81mm
Through Hole
36.8mm
36V
75V
iQB Series
49AC1707

RoHS

Each
1+$ 198.640
5+$ 193.510
10+$ 188.380
25+$ 181.550
100+$ 171.290
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
18V
75V
QSC150 Series
50AJ8237

RoHS

Each
4+$ 188.620
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8239

RoHS

Each
4+$ 180.490
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8234

RoHS

Each
6+$ 142.770
ITE
Eighth Brick
6:1
150W
1 Output
12V
13A
Regulated
3kV
48V
-
Fixed, Adjustable
22.9mm
13.5mm
-
58.4mm
9V
60V
RPA150E-EW Series
33AH0633

RoHS

Each
1+$ 188.650
5+$ 183.810
10+$ 178.980
25+$ 172.530
100+$ 162.850
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
82X2404

RoHS

Each
1+$ 197.660
5+$ 192.620
10+$ 187.570
25+$ 180.850
100+$ 170.760
ITE
Half Brick
4:1
150W
1 Output
5V
30A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
13.2mm
Through Hole
61mm
18V
75V
-
39X7274

RoHS

Each
126+$ 63.530
ITE
Eighth Brick, DOSA
2:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
10.7mm
Through Hole
58.42mm
36V
75V
-
1-25 de 101 itens
de 5 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER