0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK9601

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
57AK2756

RoHS

Each
1+$ 11.220
5+$ 9.980
10+$ 8.490
50+$ 7.740
100+$ 7.240
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK9821

RoHS

Each
1+$ 5.050
100+$ 4.540
200+$ 4.210
500+$ 3.940
1000+$ 3.740
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
57AK2764

RoHS

Each
1+$ 12.340
5+$ 10.980
10+$ 9.330
50+$ 8.510
100+$ 7.960
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9947

RoHS

Each
1+$ 10.150
100+$ 9.130
200+$ 8.490
500+$ 7.970
1000+$ 7.570
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
AM2DS-Z Series
27AK9701

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
57AK2755

RoHS

Each
1+$ 11.290
5+$ 10.030
10+$ 8.530
50+$ 7.780
100+$ 7.280
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK9597

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9704

RoHS

Each
1+$ 6.880
100+$ 6.190
200+$ 5.750
500+$ 5.390
1000+$ 5.120
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
6kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK9599

RoHS

Each
1+$ 6.880
100+$ 6.190
200+$ 5.750
500+$ 5.390
1000+$ 5.120
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
5.2kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
57AK2745

RoHS

Each
1+$ 11.290
5+$ 10.030
10+$ 8.530
50+$ 7.780
100+$ 7.280
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
57AK2772

RoHS

Each
1+$ 13.220
5+$ 13.120
10+$ 13.020
50+$ 12.910
100+$ 12.810
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
AM2DS-Z Series
27AK9825

RoHS

Each
1+$ 5.050
100+$ 4.540
200+$ 4.210
500+$ 3.940
1000+$ 3.740
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9824

RoHS

Each
1+$ 7.790
100+$ 7.000
200+$ 6.510
500+$ 6.110
1000+$ 5.800
ITE
SIP
2W
2 Output
12V
83.3mA
-12V
-83.3mA
6kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER