0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5581

RoHS

Each
1+$ 3.350
5+$ 3.260
10+$ 3.180
25+$ 3.070
100+$ 2.890
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
61AK3105

RoHS

Each
1+$ 2.380
5+$ 2.320
10+$ 2.260
25+$ 2.170
100+$ 2.050
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
27AM4802

RoHS

Each
1+$ 3.350
10+$ 3.190
25+$ 3.070
50+$ 2.990
100+$ 2.890
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM5571

RoHS

Each
1+$ 3.330
5+$ 3.240
10+$ 3.160
25+$ 3.050
100+$ 2.870
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
12V
Fixed
6mm
10.2mm
19.65mm
10.8V
13.2V
SDT01F Series
27AM5561

RoHS

Each
1+$ 3.330
5+$ 3.240
10+$ 3.160
25+$ 3.050
100+$ 2.870
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
28AK0150

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
3kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK7107

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK0151

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK7208

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
-
3kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7409

RoHS

Each
1+$ 3.900
100+$ 3.500
200+$ 3.260
500+$ 3.050
1000+$ 2.900
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
-
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7103

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1524

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1476

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
3.3V
Fixed
6mm
10mm
19.5mm
2.97V
3.63V
AM1DS-EZ Series
21AM1545

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
AM1DS-EZ Series
21AM1544

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
AM1DS-EZ Series
21AM1603

RoHS

Each
1+$ 5.050
100+$ 4.540
200+$ 4.210
500+$ 3.940
1000+$ 3.740
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
9V
56mA
-9V
-56mA
Regulated
1.5kV
24V
Fixed
9.2mm
10.6mm
21.8mm
18V
36V
AM1G-EZ Series
21AM1477

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
3.3V
Fixed
6mm
10mm
19.5mm
2.97V
3.63V
AM1DS-EZ Series
21AM1436

RoHS

Each
1+$ 4.100
100+$ 3.680
200+$ 3.410
500+$ 3.200
1000+$ 3.020
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
9V
56mA
9V
-56mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM1DM-EZ Series
21AM1500

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1568

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1501

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1424

RoHS

Each
1+$ 4.100
100+$ 3.680
200+$ 3.410
500+$ 3.200
1000+$ 3.020
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
9V
56mA
9V
-56mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM1DM-EZ Series
21AM1525

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1567

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER