0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0057

RoHS

Each
1+$ 15.140
10+$ 14.470
25+$ 14.200
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0068

RoHS

Each
1+$ 14.570
10+$ 13.930
25+$ 13.670
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0075

RoHS

Each
1+$ 16.270
10+$ 15.400
25+$ 15.030
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0059

RoHS

Each
1+$ 12.780
10+$ 12.330
25+$ 12.110
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0077

RoHS

Each
1+$ 16.930
10+$ 16.020
25+$ 15.640
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0066

RoHS

Each
1+$ 15.840
10+$ 14.990
25+$ 14.640
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
30AK8110

RoHS

Each
10+$ 13.840
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8134

RoHS

Each
10+$ 13.840
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8122

RoHS

Each
10+$ 13.840
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
27AK8571

RoHS

Each
1+$ 4.790
100+$ 4.300
200+$ 3.990
500+$ 3.740
1000+$ 3.560
-
DIP
-
1W
2 Output
12V
50mA
-12V
-50mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER