0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4821

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
03AM7383

RoHS

Each
18+$ 13.270
36+$ 13.160
90+$ 13.040
ITE, Industrial & Household
DIP
4:1
10W
2 Output
12VDC
417mA
-12VDC
-417mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM7373

RoHS

Each
18+$ 10.470
36+$ 10.260
90+$ 10.050
ITE, Industrial & Household
DIP
4:1
10W
2 Output
12VDC
417mA
-12VDC
-417mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
21AM2288

RoHS

Each
1+$ 14.460
100+$ 13.010
200+$ 12.090
500+$ 11.360
1000+$ 10.780
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
24V
417mA
-24V
-417mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2279

RoHS

Each
1+$ 14.460
100+$ 13.010
200+$ 12.090
500+$ 11.360
1000+$ 10.780
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
24V
417mA
-24V
-417mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM20CW-LPZ Series
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER