0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04AM2437

RoHS

Each
1+$ 66.870
5+$ 65.180
10+$ 63.500
25+$ 61.270
100+$ 57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2441

RoHS

Each
1+$ 66.870
5+$ 65.180
10+$ 63.500
25+$ 61.270
100+$ 57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2433

RoHS

Each
1+$ 66.870
5+$ 65.180
10+$ 63.500
25+$ 61.270
100+$ 57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
65AK2246

RoHS

Each
1+$ 89.010
5+$ 87.670
10+$ 64.210
25+$ 62.090
50+$ 61.630
Mais preços...
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
62AK2217

RoHS

Each
7+$ 52.970
14+$ 52.270
35+$ 51.560
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP10-RAW Series
28AK3299

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
1.5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
36V
72V
AM6T-Z Series
28AK3518

RoHS

Each
1+$ 19.620
100+$ 17.660
200+$ 16.400
500+$ 15.410
1000+$ 14.640
ITE
DIP
4:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
28AK3257

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK3218

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
7.2V
416mA
-7.2V
-416mA
-
1.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
27AK8918

RoHS

Each
1+$ 24.730
100+$ 22.250
200+$ 20.680
500+$ 19.440
1000+$ 18.450
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
-416mA
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
27AK9310

RoHS

Each
1+$ 25.120
100+$ 22.610
200+$ 21.010
500+$ 19.740
1000+$ 18.750
ITE
DIP
2:1
15W
2 Output
18V
416mA
-18V
-416mA
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
AM15E-Z Series
21AM1954

RoHS

Each
1+$ 9.460
100+$ 8.510
200+$ 7.900
500+$ 7.410
1000+$ 7.030
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
2 Output
12V
416mA
12V
-416mA
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
21AM1944

RoHS

Each
1+$ 8.520
100+$ 7.660
200+$ 7.110
500+$ 6.670
1000+$ 6.330
ITE & Industrial
DIP-6, Module
-
10W
2 Output
12V
416mA
12V
-416mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM10CW-LPZ Series
21AM1962

RoHS

Each
1+$ 9.460
100+$ 8.510
200+$ 7.900
500+$ 7.410
1000+$ 7.030
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
2 Output
12V
416mA
12V
-416mA
Regulated
2.25kV
48V
Fixed
25.4mm
12mm
50.8mm
18V
75V
AM10EW-LPZ Series
21AM1976

RoHS

Each
1+$ 10.530
100+$ 9.470
200+$ 8.800
500+$ 8.270
1000+$ 7.850
ITE & Industrial
DIP-9, Module
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
9V
36V
AM10TW-LPZ Series
21AM1935

RoHS

Each
1+$ 8.520
100+$ 7.660
200+$ 7.110
500+$ 6.670
1000+$ 6.330
ITE & Industrial
DIP-6, Module
-
10W
2 Output
12V
416mA
12V
-416mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
21AM1984

RoHS

Each
1+$ 10.530
100+$ 9.470
200+$ 8.800
500+$ 8.270
1000+$ 7.850
ITE & Industrial
DIP-9, Module
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
18V
75V
AM10TW-LPZ Series
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER