Isolated Through Hole DC / DC Converters :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
Output Current - Output 2
=-28mA
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(1)
(5)
Input Ratio
(2)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Current - Output 1
(6)
Output Voltage - Output 2
(6)
Isolation Voltage
(5)
(1)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 12.310 100+$ 11.080 200+$ 10.300 500+$ 9.680 1000+$ 9.190 | ITE | SIP | 2:1 | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | AM1G-Z Series | ||||||
Each | 1+$ 3.900 100+$ 3.500 200+$ 3.260 500+$ 3.050 1000+$ 2.900 | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$ 4.790 100+$ 4.300 200+$ 3.990 500+$ 3.740 1000+$ 3.560 | - | DIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 10.16mm | 6.85mm | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | ||||||
Each | 1+$ 12.310 100+$ 11.080 200+$ 10.300 500+$ 9.680 1000+$ 9.190 | ITE | SIP | 2:1 | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series | ||||||
Each | 1+$ 3.540 100+$ 3.170 200+$ 2.940 500+$ 2.760 1000+$ 2.620 | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+$ 3.900 100+$ 3.500 200+$ 3.260 500+$ 3.050 1000+$ 2.900 | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||