0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

57 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9847

RoHS

Each
1+$ 12.560
100+$ 11.290
200+$ 10.500
500+$ 9.860
1000+$ 9.360
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
89AM5603

RoHS

Each
1+$ 32.650
5+$ 31.220
10+$ 29.840
25+$ 27.430
50+$ 25.350
Mais preços...
ITE
DIP
-
5W
2 Output
15V
200mA
-15V
-200mA
-
6kV
24V
Fixed
20.3mm
12.65mm
31.7mm
18V
36V
HAAx Series
90AK4719

RoHS

Data e lote

Each
1+$ 24.770
5+$ 24.600
10+$ 24.420
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
90AK4731

RoHS

Each
1+$ 24.500
5+$ 24.340
10+$ 24.170
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
45AM3622

RoHS

Each
1+$ 10.570
10+$ 10.300
25+$ 10.020
50+$ 9.740
100+$ 9.470
ITE & Industrial
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
26AM1363

RoHS

Each
1+$ 6.930
10+$ 6.810
25+$ 6.690
50+$ 6.570
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1360

RoHS

Each
1+$ 7.050
10+$ 6.930
25+$ 6.810
50+$ 6.680
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
51AM3462
Each
1+$ 12.730
10+$ 11.460
ITE & Industrial
DIP
8:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
90AK4743

RoHS

Each
1+$ 24.770
5+$ 24.600
10+$ 24.420
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
26AM1366

RoHS

Each
1+$ 6.740
10+$ 6.630
25+$ 6.510
50+$ 6.400
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
20AM9478

RoHS

Each
1+$ 13.120
5+$ 12.550
10+$ 11.980
25+$ 11.410
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9469

RoHS

Each
1+$ 13.150
5+$ 12.730
10+$ 12.550
25+$ 12.310
50+$ 12.140
Mais preços...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9487

RoHS

Each
1+$ 13.120
5+$ 12.550
10+$ 11.980
25+$ 11.410
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9460

RoHS

Each
1+$ 12.110
5+$ 11.580
10+$ 11.050
25+$ 10.520
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9442

RoHS

Each
1+$ 12.000
5+$ 11.610
10+$ 11.450
25+$ 11.240
50+$ 11.080
Mais preços...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9451

RoHS

Each
1+$ 11.990
5+$ 11.980
10+$ 11.200
25+$ 10.410
50+$ 10.330
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
81Y1667

RoHS

Each
1+$ 74.440
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
81Y1675

RoHS

Each
1+$ 74.440
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
28AK3272

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK3135

RoHS

Each
1+$ 19.480
100+$ 17.520
200+$ 16.290
500+$ 15.310
1000+$ 14.540
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
36V
AM6GH-Z Series
28AK3233

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
28AK3541

RoHS

Each
1+$ 19.620
100+$ 17.660
200+$ 16.400
500+$ 15.410
1000+$ 14.640
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-RZ Series
28AK3340

RoHS

Each
1+$ 13.880
100+$ 12.500
200+$ 11.620
500+$ 10.920
1000+$ 10.380
ITE
DIP
2:1
6W
2 Output
15V
-200mA
-15V
-200mA
-
3kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM6TI-Z Series
28AK0162

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
5V
200mA
-5V
-200mA
Regulated
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK3542

RoHS

Each
1+$ 19.620
100+$ 17.660
200+$ 16.400
500+$ 15.410
1000+$ 14.640
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
1-25 de 57 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER