0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK2605

RoHS

Each
1+$ 20.500
100+$ 18.430
200+$ 17.140
500+$ 16.100
1000+$ 15.290
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
-167mA
-
1.5kV
5V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
4.5V
9V
AM5T-Z Series
28AK2696

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
-167mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
28AK2643

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
-167mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM5T-Z Series
21AM2357

RoHS

Each
1+$ 11.370
100+$ 9.290
250+$ 8.510
500+$ 7.910
1000+$ 7.430
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
9V
167mA
-9V
-167mA
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
AM3G-LPZ Series
21AM2377

RoHS

Each
1+$ 11.370
100+$ 9.290
250+$ 8.510
500+$ 7.910
1000+$ 7.430
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
9V
167mA
-9V
-167mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
AM3G-LPZ Series
21AM2376

RoHS

Each
1+$ 9.310
100+$ 7.620
250+$ 6.980
500+$ 6.480
1000+$ 6.090
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
9V
167mA
-9V
-167mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
AM3G-EZ Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER