0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK0135

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
57AK2780

RoHS

Each
1+$ 22.760
5+$ 20.940
10+$ 18.700
50+$ 17.440
100+$ 16.600
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK0167

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK0166

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK0103

RoHS

Each
1+$ 12.310
100+$ 11.080
200+$ 10.300
500+$ 9.680
1000+$ 9.190
ITE
SIP
2:1
2W
2 Output
7.2V
139mA
-7.2V
-139mA
Regulated
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM2G-Z Series
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER