0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5376

RoHS

Each
1+$ 36.220
5+$ 35.290
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5386

RoHS

Each
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
30AK5381

RoHS

Each
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
14AM3761

RoHS

Each
1+$ 49.220
25+$ 45.100
50+$ 41.890
100+$ 40.520
250+$ 39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3747

RoHS

Each
1+$ 49.220
25+$ 45.100
50+$ 41.890
100+$ 40.520
250+$ 39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3775

RoHS

Each
1+$ 50.160
25+$ 45.960
50+$ 42.700
100+$ 41.300
250+$ 39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3789

RoHS

Each
1+$ 50.160
25+$ 45.960
50+$ 42.700
100+$ 41.300
250+$ 39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER