0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

56 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5256

RoHS

Each
1+$ 33.200
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
73AC5533

RoHS

Each
1+$ 33.890
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
85Y2334

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
TDL 2 Series
85AC3148

RoHS

Each
1+$ 12.370
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
98Y3939

RoHS

Data e lote

Each
1+$ 26.100
5+$ 25.420
10+$ 24.750
25+$ 23.850
100+$ 22.500
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU02 Series
85Y2341

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
TDL 2 Series
01AC2658

RoHS

Data e lote

Each
1+$ 9.950
5+$ 9.690
10+$ 9.430
25+$ 9.090
100+$ 8.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IML02 Series
01AC2678

RoHS

Data e lote

Each
1+$ 9.950
5+$ 9.690
10+$ 9.430
25+$ 9.090
100+$ 8.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IML02 Series
85Y2355

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 2 Series
98Y3960

RoHS

Data e lote

Each
1+$ 25.590
5+$ 24.930
10+$ 24.270
25+$ 23.380
100+$ 22.060
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU02 Series
57AK2748

RoHS

Each
1+$ 14.660
5+$ 13.040
10+$ 11.080
50+$ 10.110
100+$ 9.460
ITE
SIP
-
2W
2 Output
12V
83mA
12V
83mA
-
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
47AK1735

RoHS

Each
1+$ 29.130
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
-
Fixed
9.9mm
-
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1714

RoHS

Each
1+$ 29.130
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
-
Fixed
9.9mm
-
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1721

RoHS

Each
1+$ 29.130
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
61K3185

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
12V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
10.8V
13.2V
NMH Series
12P7753

RoHS

Each
25+$ 9.290
50+$ 9.100
100+$ 8.720
250+$ 8.240
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
NMK Series
12P7749

RoHS

Each
25+$ 9.290
50+$ 9.100
100+$ 8.720
250+$ 8.240
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
NMK Series
70Y5402

RoHS

Each
10+$ 16.860
25+$ 16.250
100+$ 15.330
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
61K3176

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
9.8mm
Through Hole
7.7mm
19.5mm
4.5V
5.5V
NMH Series
99R4274

RoHS

Each
10+$ 18.510
25+$ 17.840
100+$ 16.830
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
10.8V
13.2V
-
61K3177

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
4.5V
5.5V
NMH Series
62T2043

RoHS

Each
10+$ 23.350
25+$ 22.490
100+$ 21.200
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
61K3193

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
-
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
24V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
21.6V
26.4V
-
62T2019

RoHS

Each
10+$ 23.820
25+$ 22.940
100+$ 21.630
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2031

RoHS

Each
10+$ 23.820
25+$ 22.940
100+$ 21.630
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
1-25 de 56 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER