0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2469

RoHS

Each
1+$ 76.150
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
87K3499

RoHS

Each
216+$ 121.530
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.5kV
12V
UL
Fixed
50.8mm
Through Hole
11.53mm
50.8mm
9V
36V
-
28AH1571

RoHS

Each
1+$ 97.260
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
Through Hole
12mm
50.8mm
36V
75V
TRI 20 Series
80X2942

RoHS

Each
10+$ 62.760
25+$ 61.220
50+$ 58.520
100+$ 57.750
250+$ 56.980
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
AXA Series
76Y2346

RoHS

Each
10+$ 70.100
25+$ 62.390
50+$ 57.260
100+$ 53.950
250+$ 52.120
-
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.6kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
36V
75V
-
80X2943

RoHS

Each
10+$ 65.090
25+$ 63.490
50+$ 60.700
100+$ 59.900
250+$ 59.100
-
DIP
-
20W
2 Output
15V
670mA
-15V
670mA
-
-
-
CSA, IEC, UL
Fixed, Adjustable
-
Through Hole
-
-
18V
75V
AXA Series
45Y2463

RoHS

Each
1+$ 76.150
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 20WI Series
80X2940

RoHS

Each
10+$ 62.760
25+$ 61.220
50+$ 58.520
100+$ 57.750
250+$ 56.980
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
AXA Series
45AC4142

RoHS

Each
1+$ 84.120
25+$ 80.280
50+$ 78.150
100+$ 75.580
250+$ 73.020
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
48V
EN
Fixed
25.4mm
Through Hole
12mm
50.8mm
36V
75V
AEE15W-M Series
45AC4140

RoHS

Each
1+$ 84.120
25+$ 80.280
50+$ 78.150
100+$ 75.580
250+$ 73.020
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
12V
EN
Fixed
25.4mm
Through Hole
12mm
50.8mm
9V
18V
AEE15W-M Series
99Y7235

RoHS

Each
1+$ 69.030
25+$ 65.880
50+$ 64.130
100+$ 62.020
250+$ 59.920
-
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
16.8mm
25.4mm
9V
36V
RPA20-AW Series
45AC4141

RoHS

Each
1+$ 84.120
25+$ 80.280
50+$ 78.150
100+$ 75.580
250+$ 73.020
Medical
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
-
4.2kV
24V
EN
Fixed
25.4mm
Through Hole
12mm
50.8mm
18V
36V
AEE15W-M Series
28AH1565

RoHS

Each
1+$ 97.260
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
24V
-
Fixed
25.4mm
Through Hole
12mm
50.8mm
18V
36V
TRI 20 Series
28AH1559

RoHS

Each
1+$ 97.260
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
12V
-
Fixed
25.4mm
Through Hole
12mm
50.8mm
9V
18V
TRI 20 Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER