0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

38 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2644

RoHS

Each
1+$ 63.960
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
THN 20 Series
14AJ3492

RoHS

Each
1+$ 73.190
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR
24M8164

RoHS

Each
1+$ 88.660
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
92AH5814

RoHS

Each
1+$ 67.920
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
25AK1388

RoHS

Each
1+$ 84.200
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
90AK5086

RoHS

Each
1+$ 117.270
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0610

RoHS

Each
1+$ 125.060
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
14AJ3508

RoHS

Each
1+$ 84.180
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
THN 20WIR
62AJ7150

RoHS

Each
1+$ 67.580
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI
62AJ7144

RoHS

Each
1+$ 67.580
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 20WI
85AC3247

RoHS

Each
1+$ 80.010
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
18V
36V
THM 20
73AC5437

RoHS

Each
1+$ 91.910
Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
THM 20WI
31T8426

RoHS

Each
1+$ 81.750
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 20WI Series
24T5294

RoHS

Each
10+$ 54.550
25+$ 52.570
100+$ 49.600
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
-
24T5320

RoHS

Each
10+$ 52.560
25+$ 50.680
100+$ 47.850
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
JTK Series
24T5300

RoHS

Each
10+$ 54.550
25+$ 52.570
100+$ 49.600
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
-
24T5288

RoHS

Each
10+$ 55.640
25+$ 53.620
100+$ 50.590
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
JCM Series
24T5326

RoHS

Each
10+$ 51.540
25+$ 49.690
100+$ 46.920
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
73J2111

RoHS

Each
1+$ 87.490
10+$ 84.130
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
36V
PXD20 Series
94X2793

RoHS

Each
1+$ 76.320
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
75V
THN 20 Series
70W2206

RoHS

Each
1+$ 103.530
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
TEN 20WIR
76Y2347

RoHS

Each
10+$ 77.110
25+$ 68.630
50+$ 62.980
100+$ 59.350
250+$ 57.330
-
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
18V
75V
-
70W2212

RoHS

Each
1+$ 103.530
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
76Y2334

RoHS

Each
10+$ 73.420
25+$ 65.350
50+$ 59.970
100+$ 56.510
250+$ 54.590
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
9V
36V
-
70W2218

RoHS

Each
1+$ 113.860
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
43V
160V
-
1-25 de 38 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER