0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99R4308

RoHS

Each
10+$ 16.020
25+$ 15.440
100+$ 14.570
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
99R4299

RoHS

Each
10+$ 16.020
25+$ 15.440
100+$ 14.570
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
4.5V
9V
-
99R4326

RoHS

Each
10+$ 15.900
25+$ 15.330
100+$ 14.470
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
72V
-
99R4317

RoHS

Each
10+$ 16.020
25+$ 15.440
100+$ 14.570
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
JCB Series
44Y5609

RoHS

Each
10+$ 21.170
25+$ 20.410
100+$ 19.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
JCE03 Series
44Y5628

RoHS

Each
10+$ 17.790
25+$ 17.150
100+$ 16.200
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
44Y5608

RoHS

Each
10+$ 18.150
25+$ 17.500
100+$ 16.520
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
44Y5629

RoHS

Each
10+$ 21.170
25+$ 20.410
100+$ 19.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
-
Through Hole
-
-
36V
75V
-
44Y5668

RoHS

Each
10+$ 20.020
25+$ 19.310
100+$ 18.230
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5648

RoHS

Each
10+$ 20.020
25+$ 19.310
100+$ 18.230
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5589

RoHS

Each
10+$ 21.600
25+$ 20.820
100+$ 19.660
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
12V
Fixed
-
Through Hole
-
-
9V
18V
-
44Y5649

RoHS

Each
10+$ 22.700
25+$ 21.890
100+$ 20.670
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTE03 Series
44Y5669

RoHS

Each
10+$ 22.700
25+$ 21.890
100+$ 20.670
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5588

RoHS

Each
10+$ 18.150
25+$ 17.500
100+$ 16.520
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER