0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2239

RoHS

Each
1+$ 32.700
5+$ 32.530
10+$ 32.360
50+$ 32.020
100+$ 31.810
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
TEL 10 Series
85AJ5186

RoHS

Each
1+$ 52.210
5+$ 51.000
10+$ 49.810
50+$ 48.200
100+$ 47.520
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
99AM6758

RoHS

Each
1+$ 30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6770

RoHS

Each
1+$ 30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
99AM6764

RoHS

Each
1+$ 30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
41AH2320

RoHS

Each
1+$ 89.460
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 10 Series
41AH2334

RoHS

Each
1+$ 89.460
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 10 Series
27AJ4891

RoHS

Each
1+$ 107.430
5+$ 105.590
10+$ 103.540
50+$ 101.730
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M10 Series
48Y0179

RoHS

Each
1+$ 89.890
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
IEC, UL
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
48Y0171

RoHS

Each
1+$ 89.890
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
24V
IEC, UL
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
74AC2079

RoHS

Each
1+$ 43.310
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
TEL 10WI Series
44AC3249

RoHS

Each
1+$ 50.180
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
18V
THL 10 Series
44AC3210

RoHS

Each
1+$ 46.790
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
THD 10WIN Series
44AC3277

RoHS

Each
1+$ 50.180
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
36V
75V
THL 10 Series
44AC3209

RoHS

Each
1+$ 42.120
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 10N Series
44AC3197

RoHS

Each
1+$ 46.790
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
74AC2086

RoHS

Each
1+$ 43.310
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
75V
TEL 10WI Series
41AH2246

RoHS

Each
1+$ 40.420
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 10 Series
41AH2253

RoHS

Each
1+$ 40.420
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
-
23.8mm
36V
75V
TEL 10 Series
27AJ4909

RoHS

Each
1+$ 81.280
5+$ 79.370
10+$ 77.460
50+$ 76.050
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.6kV
48V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
75V
PXD10 Series
27AJ4903

RoHS

Each
1+$ 81.280
5+$ 79.370
10+$ 77.460
50+$ 76.050
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
PXD10 Series
41AH2327

RoHS

Each
1+$ 89.460
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
24V
-
Fixed
20.3mm
12mm
-
31.8mm
18V
36V
TRI 10 Series
34AH0887

RoHS

Each
1+$ 50.810
5+$ 45.120
10+$ 38.280
50+$ 34.870
100+$ 34.280
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
10.5mm
Through Hole
23.8mm
9V
36V
JTR10 Series
03AM8317

RoHS

Each
1+$ 65.270
5+$ 63.970
10+$ 62.670
50+$ 59.480
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
12V
416mA
-12V
416mA
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 10UIR Series
03AM8309

RoHS

Each
1+$ 60.550
5+$ 59.900
10+$ 59.240
50+$ 57.350
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
12V
416mA
-12V
416mA
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 10UIR Series
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER