Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(6)
(10)
(4)
Output Current - Output 2
=3A
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(11)
(2)
(6)
DC / DC Converter Type
(21)
Input Ratio
(8)
(11)
Output Power Max
(21)
No. of Outputs
(21)
Output Voltage - Output 1
(21)
Output Current - Output 1
(21)
Output Voltage - Output 2
(21)
Output Regulation
(5)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 127.550 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | ||||||
Each | 5+$ 161.380 10+$ 151.240 25+$ 140.260 50+$ 131.810 100+$ 124.200 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | REM30-W Series | ||||||
Each | 10+$ 74.190 25+$ 71.490 100+$ 67.450 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+$ 96.500 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | - | ||||||
Each | 10+$ 72.730 25+$ 70.090 100+$ 66.130 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$ 89.480 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | ||||||
Each | 1+$ 89.480 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 30 | ||||||
Each | 1+$ 134.730 10+$ 129.140 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - | ||||||
Each | 10+$ 65.540 25+$ 63.160 100+$ 59.590 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$ 134.730 10+$ 129.140 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | ||||||
Each | 10+$ 64.250 25+$ 61.910 100+$ 58.420 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | - | ||||||
Each | 1+$ 96.500 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+$ 89.480 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | - | ||||||
Each | 1+$ 124.100 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | THM 30WI | ||||||
Each | 1+$ 107.970 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+$ 100.410 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+$ 107.970 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
24T8902 RoHS | Each | 1+$ 122.400 10+$ 114.560 | - | DIP | - | 30W | 2 Output | 5V | 3A | -5V | 3A | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | PXD30 Series | |||||
24T8908 RoHS | Each | 1+$ 122.400 10+$ 114.560 | - | DIP | - | 30W | 2 Output | 5V | 3A | -5V | 3A | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | PXD30 Series | |||||
Each | 1+$ 124.100 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | THM 30WI | ||||||
Each | 1+$ 127.550 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||||