0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

59 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2558

RoHS

Each
1+$ 73.950
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
44AC3199

RoHS

Each
1+$ 46.790
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THD 10WIN Series
45Y2447

RoHS

Each
1+$ 42.180
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
36V
THL 10 Series
45Y2459

RoHS

Each
1+$ 42.180
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
36V
75V
THL 10 Series
45Y2371

RoHS

Each
1+$ 35.390
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
THD 10N Series
27AJ4904

RoHS

Each
1+$ 86.740
10+$ 83.390
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
PXD10 Series
58M7705

RoHS

Each
1+$ 30.780
5+$ 30.000
10+$ 29.230
50+$ 28.180
100+$ 26.610
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCH10 Series
86T4701

RoHS

TRACO POWER
Each
1+$ 67.940
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
51R7580

RoHS

Each
1+$ 56.640
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
98K1493

RoHS

Each
1+$ 47.130
ITE
DIP
2:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 8 Series
75T7077

RoHS

Each
1+$ 27.480
5+$ 26.760
10+$ 26.030
50+$ 25.070
100+$ 23.610
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
18V
36V
JCD06 Series
75T7065

RoHS

Each
1+$ 23.860
5+$ 23.250
10+$ 22.620
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
44AC3198

RoHS

Each
1+$ 42.120
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 10N Series
26AJ4832

RoHS

Each
1+$ 34.830
25+$ 31.920
50+$ 29.650
100+$ 28.680
250+$ 27.710
ITE
DIP
-
8W
2 Output
12V
333mA
-12V
333mA
-
-
-
-
Fixed
25.4mm
Through Hole
10.5mm
25.4mm
9V
18V
REC8E Series
26AJ4839

RoHS

Each
1+$ 36.600
25+$ 33.530
50+$ 31.150
100+$ 30.130
250+$ 29.110
ITE
DIP
-
8W
2 Output
12V
333mA
-12V
333mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.5mm
25.4mm
18V
36V
REC8E Series
32AH8176

RoHS

Each
1+$ 74.790
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
5kV
48V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 10
51AH7229

RoHS

Each
1+$ 48.200
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
THN 10WIR
73AC5186

RoHS

Each
1+$ 36.110
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
TEL 10WI Series
73AC5193

RoHS

Each
1+$ 36.110
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
TEL 10WI Series
07AH2500

RoHS

Each
10+$ 34.620
25+$ 33.370
100+$ 31.480
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
Through Hole
10.5mm
23.8mm
9V
36V
JTR10 Series
45Y2342

RoHS

Each
1+$ 35.390
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
12V
EN, IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 10N Series
55AH0114

RoHS

Each
1+$ 33.620
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
TEL 10
55AH0107

RoHS

Each
1+$ 33.620
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
12V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
TEL 10
76AJ0416

RoHS

Each
1+$ 50.770
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH
04R8716

RoHS

Each
10+$ 34.620
25+$ 33.370
100+$ 31.480
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
JCJ Series
1-25 de 59 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER