0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97AC6785

RoHS

Each
10+$ 24.340
25+$ 22.430
50+$ 21.030
100+$ 19.880
250+$ 18.090
Medical
SIP
1:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Unregulated
5.2kV
5V
-
Fixed
8mm
Through Hole
12.2mm
23mm
4.5V
5.5V
REM2 Series
97AC6798

RoHS

Each
10+$ 24.340
25+$ 22.430
50+$ 21.030
100+$ 19.880
250+$ 18.090
Medical
SIP
1:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Unregulated
5.2kV
15V
-
Fixed
8mm
Through Hole
12.2mm
23mm
13.5V
16.5V
REM2 Series
70Y5400

RoHS

Each
10+$ 16.860
25+$ 16.250
100+$ 15.330
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
70Y5408

RoHS

Each
10+$ 16.860
25+$ 16.250
100+$ 15.330
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER