0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32M6377

RoHS

Each
10+$ 45.010
25+$ 43.360
100+$ 40.880
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
32M6370

RoHS

Each
10+$ 45.010
25+$ 43.360
100+$ 40.880
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
12V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
-
32M6384

RoHS

Each
10+$ 44.130
25+$ 42.510
100+$ 40.080
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA Series
32M6363

RoHS

Each
10+$ 45.010
25+$ 43.360
100+$ 40.880
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
5V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA Series
63X6019

RoHS

Each
10+$ 27.060
25+$ 26.720
50+$ 25.370
100+$ 23.340
250+$ 22.830
ITE & Medical
DIP
2:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
2kV
24V
-
Fixed
-
Through Hole
-
-
18V
36V
-
63X5171

RoHS

Each
10+$ 27.490
25+$ 27.150
50+$ 25.770
100+$ 23.710
250+$ 23.200
ITE & Medical
DIP
2:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
4kV
12V
-
Fixed
-
Through Hole
-
-
9V
18V
-
63X6035

RoHS

Each
10+$ 32.820
25+$ 30.240
50+$ 28.350
100+$ 26.800
250+$ 24.400
ITE & Medical
DIP
2:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
18V
36V
-
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER