0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7790

RoHS

Each
1+$ 34.010
5+$ 33.130
10+$ 32.230
50+$ 31.050
100+$ 29.280
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
41T0583

RoHS

Each
1+$ 13.750
5+$ 13.390
10+$ 13.040
50+$ 12.560
100+$ 11.820
ITE
SIP
1:1
3W
2 Output
9V
167mA
-9V
167mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
IR Series
87K4871

RoHS

Data e lote

Each
165+$ 142.710
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
-
750V
5V
-
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
4.5V
5.5V
-
75T7023

RoHS

Each
1+$ 32.750
5+$ 29.040
10+$ 24.590
50+$ 24.160
100+$ 23.730
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD05 Series
62T2074

RoHS

Each
1+$ 26.630
5+$ 25.930
10+$ 25.230
25+$ 24.300
100+$ 22.900
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
99R4305

RoHS

Each
1+$ 16.810
5+$ 16.370
10+$ 15.940
25+$ 15.360
100+$ 14.480
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
99R4323

RoHS

Each
1+$ 17.000
5+$ 16.560
10+$ 16.130
25+$ 15.550
100+$ 14.670
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
72V
-
99R4314

RoHS

Each
1+$ 16.810
5+$ 16.370
10+$ 15.940
25+$ 15.360
100+$ 14.480
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
-
04R8868

RoHS

Each
1+$ 34.060
5+$ 33.180
10+$ 32.290
25+$ 31.110
100+$ 29.350
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
72V
-
24T3243

RoHS

Each
1+$ 16.730
5+$ 16.290
10+$ 15.860
50+$ 15.290
100+$ 14.400
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCB03 Series
04R8860

RoHS

Each
1+$ 34.060
5+$ 33.180
10+$ 32.290
25+$ 31.110
100+$ 29.350
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
-
62T2062

RoHS

Each
1+$ 26.100
5+$ 25.420
10+$ 24.730
25+$ 23.820
100+$ 22.450
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2086

RoHS

Each
1+$ 26.100
5+$ 25.420
10+$ 24.730
25+$ 23.820
100+$ 22.450
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2053

RoHS

Each
1+$ 26.630
5+$ 25.930
10+$ 25.230
25+$ 24.300
100+$ 22.900
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
78Y4477

RoHS

Each
1+$ 30.730
5+$ 29.930
10+$ 29.140
25+$ 28.070
100+$ 26.480
ITE
SIP
4:1
5W
2 Output
15V
167mA
-15V
167mA
Regulated
1.5kV
48V
IEC, UL
Fixed
21.8mm
11.2mm
Through Hole
9.3mm
18V
75V
-
78Y4463

RoHS

Each
1+$ 30.730
5+$ 29.930
10+$ 29.140
25+$ 28.070
100+$ 26.480
ITE
SIP
4:1
5W
2 Output
15V
167mA
-15V
167mA
Regulated
1.5kV
12V
IEC, UL
Fixed
21.8mm
11.2mm
Through Hole
9.3mm
4.5V
18V
-
64X0729

RoHS

Each
15+$ 24.530
30+$ 24.010
Medical
Mini DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
3kV
5V
-
Fixed
-
-
Through Hole
-
4.5V
9V
-
78Y4470

RoHS

Each
1+$ 30.730
5+$ 29.930
10+$ 29.140
25+$ 28.070
100+$ 26.480
ITE
SIP
4:1
5W
2 Output
15V
167mA
-15V
167mA
Regulated
1.5kV
24V
IEC, UL
Fixed
21.8mm
11.2mm
Through Hole
9.3mm
9V
36V
-
05AC8449

RoHS

Each
1+$ 41.280
5+$ 36.670
10+$ 31.140
50+$ 28.370
100+$ 27.880
ITE
SIP
4:1
5W
2 Output
15V
167mA
-15V
167mA
Regulated
1.5kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
IEQ05 Series
24T3234

RoHS

Each
1+$ 21.070
5+$ 18.710
10+$ 15.870
50+$ 15.600
100+$ 15.320
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
10.16mm
-
31.75mm
4.5V
9V
JCB03 Series
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER