0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

29 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8504

RoHS

Each
1+$ 11.320
5+$ 10.960
10+$ 10.800
25+$ 10.610
50+$ 10.460
Mais preços...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
01AC2607

RoHS

Each
1+$ 10.440
5+$ 10.170
10+$ 9.900
25+$ 9.540
100+$ 9.000
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
21.6V
26.4V
IHL02 Series
01AC2578

RoHS

Each
1+$ 10.440
5+$ 10.170
10+$ 9.900
25+$ 9.540
100+$ 9.000
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
5V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
4.5V
5.5V
IHL02 Series
01AC2667

RoHS

Data e lote

Each
1+$ 9.750
5+$ 9.500
10+$ 9.250
25+$ 8.910
100+$ 8.410
Medical
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IML02 Series
38K2357

RoHS

Each
1+$ 9.920
5+$ 9.650
10+$ 9.400
50+$ 9.050
100+$ 8.510
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.2mm
-
10.16mm
19.5mm
21.6V
26.4V
IH Series
01AC2591

RoHS

Each
10+$ 9.900
25+$ 9.540
100+$ 9.000
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-9V
111mA
-
5.2kV
12V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
10.8V
13.2V
IHL02 Series
99R4261

RoHS

Each
10+$ 18.510
25+$ 17.840
100+$ 16.830
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Regulated
1kV
5V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
4.5V
5.5V
-
04R8575

RoHS

Each
10+$ 11.920
25+$ 11.480
100+$ 10.830
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
5V
-
Fixed
7.62mm
Through Hole
10.16mm
19.5mm
4.5V
5.5V
IH Series
01AC2610

RoHS

Each
10+$ 9.900
25+$ 9.540
100+$ 9.000
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
21.6V
26.4V
IHL02 Series
61K3191

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
21.6V
26.4V
NMH Series
99R4285

RoHS

Each
10+$ 17.630
25+$ 16.990
100+$ 16.030
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Regulated
1kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
21.6V
26.4V
-
04R8595

RoHS

Each
10+$ 12.160
25+$ 11.710
100+$ 11.040
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
24V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
21.6V
26.4V
-
04R8584

RoHS

Each
10+$ 10.430
25+$ 10.040
100+$ 9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
88M0747

RoHS

Each
10+$ 9.490
25+$ 9.140
100+$ 8.620
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
4.5V
5.5V
IH Series
04R8585

RoHS

Each
10+$ 12.160
25+$ 11.710
100+$ 11.040
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
12V
-
Fixed
7.62mm
Through Hole
10.16mm
19.5mm
10.8V
13.2V
IH Series
04R8594

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
61K3174

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
-
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
9.8mm
Through Hole
7.7mm
19.5mm
4.5V
5.5V
NMH Series
88M0753

RoHS

Each
10+$ 9.490
25+$ 9.140
100+$ 8.620
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
10.8V
13.2V
IH Series
04R8574

RoHS

Each
10+$ 10.430
25+$ 10.040
100+$ 9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
61K3175

RoHS

Each
25+$ 14.940
50+$ 14.730
100+$ 14.520
250+$ 14.260
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
4.5V
5.5V
NMH Series
64X0424

RoHS

Each
10+$ 19.030
25+$ 18.680
50+$ 18.090
100+$ 16.340
250+$ 16.110
-
Mini DIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6kV
5V
-
Fixed
-
Through Hole
-
-
4.5V
5.5V
-
64X3242

RoHS

Each
25+$ 10.930
50+$ 10.250
100+$ 9.690
250+$ 9.130
-
SIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
4.5V
5.5V
-
01AC2588

RoHS

Each
10+$ 9.900
25+$ 9.540
100+$ 9.000
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
12V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
10.8V
13.2V
IHL02 Series
01AC2657

RoHS

Each
10+$ 9.430
25+$ 9.090
100+$ 8.580
Medical
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IML02 Series
01AC2598

RoHS

Each
10+$ 9.700
25+$ 9.350
100+$ 8.820
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
15V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
13.5V
16.5V
IHL02 Series
1-25 de 29 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER