0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
40AH0511

RoHS

Each
1+$ 75.160
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
TEN 40E
69AH9217

RoHS

Each
1+$ 90.140
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
36V
75V
TEN 40E Series
76AJ0436

RoHS

Each
1+$ 102.560
ITE & Railway
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
3kV
110V
-
Fixed
25.4mm
-
10.2mm
50.8mm
36V
160V
TEN 40WIRH
40AH0512

RoHS

Each
1+$ 86.200
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
TEN 40WIE
98Y1710

RoHS

Each
10+$ 143.810
25+$ 134.380
50+$ 129.660
100+$ 124.950
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1708

RoHS

Each
10+$ 143.810
25+$ 134.380
50+$ 129.660
100+$ 124.950
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
40AH0498

RoHS

Each
1+$ 75.160
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
12V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
TEN 40E
40AH0528

RoHS

Each
1+$ 86.200
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 40WIE
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER