0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

62 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5484

RoHS

Each
1+$ 42.910
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
36AJ3543

RoHS

Each
1+$ 45.890
5+$ 45.070
10+$ 44.240
25+$ 43.000
50+$ 42.140
Mais preços...
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
DKMW15 Series
78R4616

RoHS

Each
1+$ 52.590
5+$ 46.880
10+$ 40.030
50+$ 39.370
100+$ 39.110
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
JCM15 Series
85AK2703

RoHS

Each
1+$ 50.830
5+$ 49.030
10+$ 47.680
25+$ 46.730
50+$ 45.770
Mais preços...
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
36V
76V
MGW15 Series
85AK2700

RoHS

Each
1+$ 35.000
5+$ 34.030
10+$ 33.290
25+$ 32.540
50+$ 31.900
Mais preços...
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
MGW15 Series
85AK2566

RoHS

Each
1+$ 53.630
5+$ 52.930
10+$ 52.520
25+$ 52.250
50+$ 52.040
Mais preços...
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
76V
MGFW15 Series
85AK2563

RoHS

Each
1+$ 53.940
5+$ 52.020
10+$ 50.580
25+$ 49.570
50+$ 48.560
Mais preços...
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
MGFW15 Series
85AK2697

RoHS

Each
1+$ 50.620
5+$ 48.820
10+$ 47.470
25+$ 46.520
50+$ 45.570
Mais preços...
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
12V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
18V
MGW15 Series
24T8884

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
44AC0996

RoHS

Each
10+$ 63.530
20+$ 62.170
50+$ 61.160
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
2kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
17AC5139

RoHS

Each
1+$ 37.620
5+$ 36.640
10+$ 35.670
25+$ 34.370
100+$ 32.410
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.6mm
18V
75V
JTD15 Series
44AC1024

RoHS

Each
10+$ 66.560
20+$ 65.060
50+$ 64.000
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
2kV
48V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
35R0765

RoHS

Each
1+$ 51.270
5+$ 45.600
10+$ 38.820
50+$ 38.170
100+$ 37.510
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
JCK15 Series
17AC5132

RoHS

Each
1+$ 37.620
5+$ 36.640
10+$ 35.670
25+$ 34.370
100+$ 32.410
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.6mm
9V
36V
JTD15 Series
79R9184

RoHS

Each
1+$ 41.000
5+$ 39.950
10+$ 38.900
25+$ 37.490
100+$ 35.390
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
JCM15 Series
52R2846

RoHS

Each
1+$ 39.420
5+$ 38.400
10+$ 37.370
25+$ 36.010
100+$ 33.960
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
24T8890

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
86T4726

RoHS

Each
1+$ 55.150
5+$ 53.820
10+$ 52.500
50+$ 46.020
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 15WI Series
52R2847

RoHS

Each
1+$ 40.210
5+$ 39.170
10+$ 38.120
25+$ 36.730
100+$ 34.650
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
JCK Series
24T8887

RoHS

Each
1+$ 79.890
10+$ 77.650
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
52R2838

RoHS

Each
1+$ 40.210
5+$ 39.170
10+$ 38.120
25+$ 36.730
100+$ 34.650
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
89T3566

RoHS

Each
1+$ 47.050
5+$ 45.830
10+$ 44.610
25+$ 42.980
100+$ 40.540
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
32M9278

RoHS

Each
1+$ 54.480
5+$ 53.070
10+$ 51.650
25+$ 49.770
100+$ 46.940
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
18V
72V
-
32M9271

RoHS

Each
1+$ 53.410
5+$ 52.020
10+$ 50.640
25+$ 48.790
100+$ 46.020
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
52R2855

RoHS

Each
1+$ 39.420
5+$ 38.400
10+$ 37.370
25+$ 36.010
100+$ 33.960
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
1-25 de 62 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER