0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5306

RoHS

Each
1+$ 92.730
5+$ 87.660
10+$ 82.580
50+$ 79.900
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40N Series
25AK1410

RoHS

Each
1+$ 106.940
5+$ 106.200
10+$ 105.480
50+$ 94.620
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
24T5270

RoHS

Each
1+$ 88.210
5+$ 85.920
10+$ 83.630
25+$ 80.580
100+$ 76.000
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
24T5282

RoHS

Each
1+$ 86.470
5+$ 84.230
10+$ 81.980
25+$ 78.990
100+$ 74.500
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
41T0617

RoHS

Each
1+$ 88.100
5+$ 85.800
10+$ 83.510
50+$ 80.450
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK40 Series
78Y4499

RoHS

Each
1+$ 109.260
5+$ 106.420
10+$ 103.590
25+$ 99.810
100+$ 94.140
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
9V
36V
-
78Y4506

RoHS

Each
1+$ 109.260
5+$ 106.420
10+$ 103.590
25+$ 99.810
100+$ 94.140
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
14AC5324

RoHS

Each
1+$ 101.990
5+$ 98.690
10+$ 97.230
50+$ 94.090
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIN Series
05AC8517

RoHS

Each
1+$ 138.140
5+$ 122.770
10+$ 104.330
50+$ 102.550
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
JWL40 Series
14AC5318

RoHS

Each
1+$ 92.700
5+$ 91.080
10+$ 89.440
50+$ 87.820
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
03AM0860

RoHS

Each
1+$ 117.250
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
04AM2139

RoHS

Each
1+$ 143.760
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER