0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
34AK2957

RoHS

Each
1+$ 52.010
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 12WI Series
34AK2949

RoHS

Each
1+$ 52.010
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
12mm
22mm
4.5V
18V
TMR 12WI Series
04R8889

RoHS

Each
10+$ 38.800
25+$ 37.410
100+$ 35.320
ITE
DIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF Series
04R8896

RoHS

Each
10+$ 38.040
25+$ 36.680
100+$ 34.630
ITE
DIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
51R5235

RoHS

Each
1+$ 56.650
ITE
DIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
-
51R5228

RoHS

Each
1+$ 56.650
ITE
DIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
34AK0913

RoHS

Each
1+$ 43.150
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 12WI Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER