0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC2098

RoHS

Each
1+$ 14.380
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2114

RoHS

Each
1+$ 14.380
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
27AM0058

RoHS

Each
1+$ 11.430
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0061

RoHS

Each
1+$ 15.130
10+$ 14.460
25+$ 14.190
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0057

RoHS

Each
1+$ 15.140
10+$ 14.470
25+$ 14.200
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0068

RoHS

Each
1+$ 14.570
10+$ 13.930
25+$ 13.670
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0075

RoHS

Each
1+$ 16.270
10+$ 15.400
25+$ 15.030
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0059

RoHS

Each
1+$ 12.780
10+$ 12.330
25+$ 12.110
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0077

RoHS

Each
1+$ 16.930
10+$ 16.020
25+$ 15.640
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0079

RoHS

Each
1+$ 15.840
10+$ 14.990
25+$ 14.640
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0070

RoHS

Each
1+$ 13.340
10+$ 12.760
25+$ 12.530
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0066

RoHS

Each
1+$ 15.840
10+$ 14.990
25+$ 14.640
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0076

RoHS

Each
1+$ 15.350
10+$ 14.670
25+$ 14.400
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0067

RoHS

Each
1+$ 13.120
10+$ 12.670
25+$ 12.440
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER