0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1443

RoHS

Each
1+$ 20.550
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
24M8379

RoHS

Each
1+$ 29.230
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
13M3243

RoHS

Each
1+$ 24.010
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 2 Series
13M3236

RoHS

Each
1+$ 24.010
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
35R0696

RoHS

Each
1+$ 18.700
5+$ 18.210
10+$ 17.720
50+$ 17.080
100+$ 16.090
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
13M3240

RoHS

Each
1+$ 24.010
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 2 Series
89AM5608

RoHS

Data e lote

Each
1+$ 10.400
10+$ 9.980
25+$ 8.790
50+$ 8.210
100+$ 7.420
Mais preços...
ITE
SIP
-
2W
2 Output
12V
85mA
-12V
-85mA
-
6kV
12V
-
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
HBA2 Series
89AM5612

RoHS

Data e lote

Each
1+$ 10.400
10+$ 9.980
25+$ 8.790
50+$ 8.210
100+$ 7.420
Mais preços...
ITE
SIP
-
2W
2 Output
12V
85mA
-12V
-85mA
-
6kV
24V
-
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
HBA2 Series
32M6307

RoHS

Each
10+$ 26.400
25+$ 25.440
100+$ 24.010
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
51R5517

RoHS

Each
1+$ 20.190
ITE
SIP
2:1
2W
2 Output
5V
85mA
-5V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
36V
75V
-
32M6314

RoHS

Each
10+$ 26.400
25+$ 25.440
100+$ 24.010
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
12V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
JCA Series
52R2751

RoHS

Each
10+$ 18.100
25+$ 17.450
100+$ 16.470
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
Through Hole
12.5mm
26mm
18V
75V
IM Series
32M6321

RoHS

Each
10+$ 26.400
25+$ 25.440
100+$ 24.010
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
JCA Series
32M6328

RoHS

Each
10+$ 26.400
25+$ 25.440
100+$ 24.010
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA Series
51R4771

RoHS

Each
1+$ 20.390
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
7.2mm
23.8mm
36V
75V
-
51R5518

RoHS

Each
1+$ 20.190
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
36V
75V
TMR 2 Series
51R4756

RoHS

Each
1+$ 17.280
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
7.2mm
23.8mm
4.5V
9V
-
64X4965

RoHS

Each
25+$ 23.040
50+$ 21.600
100+$ 20.420
250+$ 18.590
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
-
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER