0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

224 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7559

RoHS

Each
1+$ 13.620
5+$ 13.270
10+$ 12.930
50+$ 12.460
100+$ 11.780
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18V
36V
IU Series
51R5256

RoHS

Each
1+$ 33.200
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
49X9900

RoHS

Each
1+$ 13.780
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
01AC2564

RoHS

Data e lote

Each
1+$ 8.720
5+$ 8.490
10+$ 8.270
25+$ 7.970
100+$ 7.520
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
73AC5533

RoHS

Each
1+$ 33.890
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
01AC2574

RoHS

Data e lote

Each
1+$ 8.890
5+$ 8.660
10+$ 8.430
25+$ 8.120
100+$ 7.670
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
85Y2334

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
TDL 2 Series
98Y3939

RoHS

Data e lote

Each
1+$ 26.100
5+$ 25.420
10+$ 24.750
25+$ 23.850
100+$ 22.500
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU02 Series
85Y2341

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
TDL 2 Series
73AC5561

RoHS

Each
1+$ 32.950
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
48V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
01AC2658

RoHS

Data e lote

Each
1+$ 9.950
5+$ 9.690
10+$ 9.430
25+$ 9.090
100+$ 8.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IML02 Series
85AC3148

RoHS

Each
1+$ 12.370
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
01AC2678

RoHS

Data e lote

Each
1+$ 9.950
5+$ 9.690
10+$ 9.430
25+$ 9.090
100+$ 8.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IML02 Series
85Y2355

RoHS

Each
1+$ 25.610
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 2 Series
98Y4007

RoHS

Data e lote

Each
1+$ 15.410
5+$ 15.010
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
01AC2542

RoHS

Data e lote

Each
1+$ 8.720
5+$ 8.490
10+$ 8.270
25+$ 7.970
100+$ 7.520
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2531

RoHS

Each
1+$ 8.890
5+$ 8.660
10+$ 8.430
25+$ 8.120
100+$ 7.670
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
98Y3960

RoHS

Data e lote

Each
1+$ 25.590
5+$ 24.930
10+$ 24.270
25+$ 23.380
100+$ 22.060
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU02 Series
74AH2934

RoHS

Each
1+$ 17.250
ITE & Medical
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$ 18.970
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
61AK3146

RoHS

Each
1+$ 2.710
5+$ 2.640
10+$ 2.570
25+$ 2.480
100+$ 2.340
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
-
10.16mm
19.65mm
4.5V
5.5V
IVB01 Series
61AK3152

RoHS

Each
1+$ 3.580
5+$ 3.490
10+$ 3.400
25+$ 3.270
100+$ 3.090
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
-
10.16mm
19.65mm
10.8V
13.2V
IVB01 Series
85Y3837

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 3.750
10+$ 3.580
25+$ 3.530
50+$ 3.490
100+$ 3.440
Mais preços...
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10mm
11.53mm
10.8V
13.2V
CRE1 Series
98K1440

RoHS

Each
1+$ 20.550
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
-
7.2mm
23.8mm
9V
18V
TEL 2 Series
45X5043

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 9.920
5+$ 9.880
10+$ 9.820
25+$ 9.730
50+$ 9.520
Mais preços...
ITE
SIP
4:1
1W
1 Output
12V
83mA
-
-
Regulated
1kV
12V
-
Fixed
8.2mm
-
11.3mm
21.87mm
4.5V
18V
NCS1 Series
1-25 de 224 itens
de 9 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER