0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

292 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$ 12.170
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
82AC3452

RoHS

Each
1+$ 35.170
5+$ 34.030
10+$ 33.550
50+$ 32.450
100+$ 32.000
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
27AM5544

RoHS

Each
1+$ 3.040
5+$ 2.960
10+$ 2.880
25+$ 2.780
100+$ 2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
27AM5552

RoHS

Each
1+$ 3.040
5+$ 2.960
10+$ 2.880
25+$ 2.780
100+$ 2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
10.2mm
-
11.6mm
21.6V
26.4V
SCT01F Series
27AM5530

RoHS

Each
1+$ 3.040
5+$ 2.960
10+$ 2.880
25+$ 2.780
100+$ 2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
10.2mm
-
11.6mm
3V
3.6V
SCT01F Series
27AM5536

RoHS

Each
1+$ 3.040
5+$ 2.960
10+$ 2.880
25+$ 2.780
100+$ 2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10.2mm
-
11.6mm
4.5V
5.5V
SCT01F Series
73AC5535

RoHS

Each
1+$ 29.500
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 2
28AK0115

RoHS

Each
1+$ 10.460
100+$ 9.420
200+$ 8.760
500+$ 8.230
1000+$ 7.810
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
85Y2335

RoHS

Each
1+$ 21.780
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
77Y4098

RoHS

Each
1+$ 8.920
5+$ 8.630
10+$ 8.520
25+$ 8.360
50+$ 8.240
Mais preços...
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
5V
-
Fixed
19.65mm
12.65mm
Through Hole
10.05mm
4.5V
5.5V
-
85Y2356

RoHS

Each
1+$ 21.510
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
85Y2349

RoHS

Each
1+$ 21.510
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 2 Series
85Y2342

RoHS

Each
1+$ 21.510
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
01AC2575

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2543

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
98Y3961

RoHS

Data e lote

Each
1+$ 21.730
5+$ 21.170
10+$ 20.610
25+$ 19.860
100+$ 18.740
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU02 Series
98Y3954

RoHS

Data e lote

Each
1+$ 22.100
5+$ 21.530
10+$ 20.950
25+$ 20.190
100+$ 19.050
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU02 Series
98Y4000

RoHS

Data e lote

Each
1+$ 13.300
5+$ 12.960
10+$ 12.620
25+$ 12.170
100+$ 11.500
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
9V
IMM01 Series
01AC2554

RoHS

Data e lote

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
99R4263

RoHS

Each
1+$ 16.780
5+$ 16.360
10+$ 15.920
25+$ 15.350
100+$ 14.490
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
61AK3125

RoHS

Each
1+$ 2.060
5+$ 2.010
10+$ 1.960
25+$ 1.890
100+$ 1.780
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
11.6mm
4.5V
5.5V
IEB01 Series
61AK3131

RoHS

Each
1+$ 2.490
5+$ 2.430
10+$ 2.360
25+$ 2.280
100+$ 2.150
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
11.6mm
10.8V
13.2V
IEB01 Series
27AK7447

RoHS

Each
1+$ 3.320
100+$ 2.980
200+$ 2.770
500+$ 2.590
1000+$ 2.470
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
-
3kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-Z Series
56AC6861

RoHS

Each
1+$ 12.980
5+$ 12.890
10+$ 12.800
50+$ 12.610
100+$ 12.420
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 2 Series
54X5248

RoHS

Each
1+$ 11.770
5+$ 11.470
10+$ 11.170
50+$ 10.760
100+$ 10.140
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
ITW Series
1-25 de 292 itens
de 12 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER