0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

57 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2455

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
36V
75V
THL 10 Series
45Y2432

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
12V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
18V
THL 10 Series
45Y2469

RoHS

Each
1+$ 76.150
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
45Y2442

RoHS

Each
1+$ 39.980
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
36V
THL 10 Series
25AK1367

RoHS

Each
1+$ 63.030
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
25AK1361

RoHS

Each
1+$ 61.140
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI Series
29AM4375

RoHS

Each
1+$ 58.370
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4367

RoHS

Each
1+$ 53.030
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 10WIR Series
29AM4359

RoHS

Each
1+$ 53.030
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 10WIR Series
87K3499

RoHS

Each
216+$ 121.530
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.5kV
12V
UL
Fixed
50.8mm
Through Hole
11.53mm
50.8mm
9V
36V
-
28AH1571

RoHS

Each
1+$ 97.260
ITE
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
Through Hole
12mm
50.8mm
36V
75V
TRI 20 Series
51AH7216

RoHS

Each
1+$ 43.830
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 10WIR
27AJ4894

RoHS

Each
1+$ 103.350
5+$ 101.580
10+$ 99.610
50+$ 97.870
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
48V
-
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
18V
75V
PXC-M10 Series
45Y2547

RoHS

Each
1+$ 63.850
Medical
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
5kV
5V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
-
27AJ4890

RoHS

Each
1+$ 103.350
5+$ 101.580
10+$ 99.610
50+$ 97.870
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
24V
-
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
9V
36V
PXC-M10 Series
62AJ7123

RoHS

Each
1+$ 50.590
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI
48Y0183

RoHS

Each
1+$ 81.540
Medical
DIP
4:1
10.1W
1 Output
15V
670mA
-
-
-
5kV
48V
IEC, UL
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
-
40Y1047

RoHS

Each
5+$ 83.980
10+$ 83.440
25+$ 78.060
50+$ 75.370
100+$ 71.600
-
DIP
2:1
10W
1 Output
15V
670mA
-
-
Regulated
5kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
-
79Y0270

RoHS

Each
5+$ 77.270
10+$ 75.300
25+$ 67.020
50+$ 61.500
100+$ 57.950
Mais preços...
-
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
80X2942

RoHS

Each
10+$ 62.760
25+$ 61.220
50+$ 58.520
100+$ 57.750
250+$ 56.980
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
AXA Series
45Y2562

RoHS

Each
1+$ 70.250
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
48V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
-
48Y0175

RoHS

Each
1+$ 81.540
Medical
DIP
4:1
10.1W
1 Output
15V
670mA
-
-
-
5kV
24V
IEC, UL
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
49X9821

RoHS

Each
1+$ 75.210
ITE
DIP
2:1
10W
1 Output
15V
670mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
76Y2346

RoHS

Each
10+$ 70.100
25+$ 62.390
50+$ 57.260
100+$ 53.950
250+$ 52.120
-
DIP
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
1.6kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
36V
75V
-
45Y2554

RoHS

Each
1+$ 70.250
Medical
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
1-25 de 57 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER