Isolated Through Hole DC / DC Converters :
28 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(2)
(2)
(8)
(15)
Output Current - Output 1
=535mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(22)
(3)
(3)
DC / DC Converter Type
(25)
Input Ratio
(13)
(14)
(1)
Output Power Max
(28)
No. of Outputs
(28)
Output Voltage - Output 1
(28)
Output Regulation
(18)
Isolation Voltage
(23)
(2)
(3)
Input Voltage DC Nom
(5)
(13)
(8)
(2)
Embalagem
(28)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 29.840 5+$ 29.070 10+$ 28.290 25+$ 27.270 100+$ 25.720 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
12AN6712 RoHS | TRACO POWER | Each | 1+$ 25.210 | ITE & Industrial | - | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 24V | - | Fixed | 12mm | 9.6mm | - | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6718 RoHS | TRACO POWER | Each | 1+$ 25.210 | ITE & Industrial | - | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 48V | - | Fixed | 12mm | 9.6mm | - | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6706 RoHS | TRACO POWER | Each | 1+$ 27.840 5+$ 27.190 10+$ 26.650 50+$ 25.810 100+$ 25.010 | ITE & Industrial | - | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 12V | - | Fixed | 12mm | 9.6mm | - | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
Each | 1+$ 35.070 5+$ 34.160 10+$ 33.250 25+$ 32.040 100+$ 30.220 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 1+$ 35.070 5+$ 34.160 10+$ 33.250 25+$ 32.040 100+$ 30.220 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 1+$ 29.520 5+$ 28.760 10+$ 28.010 25+$ 27.000 100+$ 25.480 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 36V | 75V | JCJ Series | ||||||
Each | 1+$ 36.750 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 36V | TEN 8 | ||||||
Each | 1+$ 36.330 5+$ 35.390 10+$ 34.440 25+$ 33.190 100+$ 31.300 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | - | ||||||
Each | 1+$ 35.610 5+$ 34.690 10+$ 33.760 25+$ 32.530 100+$ 30.680 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 1+$ 29.780 5+$ 29.010 10+$ 28.230 25+$ 27.200 100+$ 25.660 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 18V | JCJ08 Series | ||||||
Each | 1+$ 29.780 5+$ 29.010 10+$ 28.230 25+$ 27.200 100+$ 25.660 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 36V | JCJ08 Series | ||||||
Each | 1+$ 50.260 5+$ 48.950 10+$ 47.630 25+$ 45.880 100+$ 43.260 | Railway | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 3kV | 110V | EN | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 42V | 176V | - | ||||||
Each | 1+$ 30.620 5+$ 29.850 10+$ 29.070 50+$ 28.040 100+$ 26.890 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 36V | JCJ08 Series | ||||||
Each | 1+$ 38.290 5+$ 34.090 10+$ 29.070 50+$ 28.590 100+$ 28.090 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 18V | JCJ08 Series | ||||||
TRACO POWER | Each | 1+$ 44.920 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+$ 37.850 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 36V | 75V | TEN 8 | ||||||
Each | 1+$ 36.750 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 18V | TEN 8 | ||||||
Each | 1+$ 50.260 5+$ 48.950 10+$ 47.630 25+$ 45.880 100+$ 43.260 | Railway | DIP | 5:1 | 8W | 1 Output | 15V | 535mA | Regulated | 3kV | 24V | EN | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 13V | 70V | - | ||||||
Each | 10+$ 32.250 20+$ 31.400 50+$ 30.550 100+$ 29.900 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 24mm | 18V | 75V | ATA Series | ||||||
TRACO POWER | Each | 1+$ 35.510 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 24V | - | Fixed | 14mm | 8.5mm | - | 24.1mm | 9V | 36V | TEL 8WI Series | |||||
Each | 1+$ 35.210 5+$ 34.300 10+$ 33.390 25+$ 32.180 100+$ 30.360 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
XP POWER | Each | 1+$ 50.350 5+$ 49.040 10+$ 47.720 50+$ 45.970 100+$ 43.330 | Railway | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 3kV | 110V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+$ 35.210 5+$ 34.300 10+$ 33.390 25+$ 32.180 100+$ 30.360 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
Each | 10+$ 28.820 20+$ 28.490 50+$ 28.150 100+$ 27.590 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 24mm | 9V | 36V | ATA Series | ||||||