0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH0634

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
48Y0150

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
49AC1706

RoHS

Each
1+$ 198.640
5+$ 193.510
10+$ 188.380
25+$ 181.550
100+$ 171.290
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
18V
75V
QSC150 Series
49AC1701

RoHS

Each
1+$ 198.640
5+$ 193.510
10+$ 188.380
25+$ 181.550
100+$ 171.290
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
36V
QSC150 Series
38AH5877

RoHS

Each
1+$ 225.830
10+$ 211.720
25+$ 199.620
50+$ 193.570
100+$ 187.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
85AK2553

RoHS

Each
1+$ 106.920
5+$ 103.160
10+$ 100.340
25+$ 98.330
50+$ 96.330
Mais preços...
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
50.8mm
18V
76V
MGFS80 Series
85AK2549

RoHS

Each
1+$ 104.330
5+$ 100.650
10+$ 97.900
25+$ 95.940
50+$ 93.980
Mais preços...
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFS80 Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER