0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

228 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4845

RoHS

Each
1+$ 68.110
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
50P8792

RoHS

Each
1+$ 96.260
5+$ 95.540
10+$ 94.810
50+$ 92.110
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
45Y2387

RoHS

Each
1+$ 56.450
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
36V
THD 15WIN Series
78AC7888

RoHS

Each
1+$ 60.250
5+$ 58.700
10+$ 57.150
25+$ 55.090
100+$ 51.990
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
72AK4822

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3368

RoHS

Each
1+$ 81.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
83AK3374

RoHS

Each
1+$ 86.530
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
04AM2448

RoHS

Each
1+$ 70.920
5+$ 69.130
10+$ 67.350
25+$ 64.980
100+$ 61.410
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
45Y2465

RoHS

Each
1+$ 58.010
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 20WI Series
14AJ3503

RoHS

Each
1+$ 68.950
Railway
DIP
4:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
160V
THN 20WIR
14AJ3495

RoHS

Each
1+$ 64.090
Railway
DIP
4:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
2.25kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
75V
THN 20WIR
25AK2873

RoHS

Each
1+$ 49.050
100+$ 44.130
200+$ 41.050
500+$ 38.570
1000+$ 36.640
Railway
DIP
-
20W
1 Output
5V
4A
-
-
-
-
-
3kV
24V
-
Fixed
27.6mm
16.4mm
-
27.6mm
13V
70V
AM20CWR-ZK Series
35R0818

RoHS

Each
1+$ 98.490
5+$ 95.960
10+$ 93.410
50+$ 90.050
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
JTL30 Series
31T8423

RoHS

Each
1+$ 58.870
5+$ 57.440
10+$ 56.010
50+$ 49.090
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WI Series
08P1256

RoHS

Each
1+$ 68.160
5+$ 66.410
10+$ 64.650
50+$ 62.320
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
-
50.8mm
9V
36V
JTM20 Series
45P4063

RoHS

Each
1+$ 99.220
5+$ 97.280
10+$ 95.340
50+$ 92.900
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
-
330mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
27AJ4490

RoHS

Each
1+$ 37.800
5+$ 37.150
10+$ 36.500
50+$ 35.860
100+$ 35.200
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
CCG15 Series
24M8161

RoHS

Each
1+$ 82.220
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 20WIN Series
31T8427

RoHS

Each
1+$ 58.810
5+$ 57.370
10+$ 55.940
50+$ 49.040
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 20WI Series
94X2777

RoHS

Each
1+$ 55.130
5+$ 53.010
10+$ 50.900
50+$ 44.620
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
18V
THN 20 Series
35R0789

RoHS

Each
1+$ 51.310
5+$ 50.000
10+$ 48.680
50+$ 46.930
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JCK20 Series
94X2762

RoHS

Each
1+$ 46.210
5+$ 45.150
10+$ 44.080
50+$ 42.660
100+$ 42.060
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 15 Series
01M9233

RoHS

Each
1+$ 57.390
5+$ 55.530
10+$ 54.750
50+$ 52.980
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 15 Series
51R6722

RoHS

Each
1+$ 42.170
5+$ 41.470
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
JCK20 Series
94X2689

RoHS

Each
1+$ 131.470
5+$ 130.390
10+$ 129.320
ITE
DIP
4:1
60W
1 Output
15V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
1-25 de 228 itens
de 10 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER