0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

493 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8514

RoHS

Each
1+$ 11.260
5+$ 10.900
10+$ 10.740
25+$ 10.090
50+$ 9.950
Mais preços...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
35R0695

RoHS

Each
1+$ 14.850
5+$ 14.470
10+$ 14.090
50+$ 13.590
100+$ 12.830
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
38K2364

RoHS

Each
1+$ 11.120
5+$ 10.830
10+$ 10.530
50+$ 10.140
100+$ 9.550
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
93T1534

RoHS

Each
1+$ 14.280
5+$ 13.900
10+$ 13.520
25+$ 13.010
50+$ 13.000
Mais preços...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
24M3088

RoHS

Each
1+$ 22.490
5+$ 21.880
10+$ 21.280
50+$ 20.480
100+$ 19.270
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
93K0682

RoHS

Each
1+$ 8.220
5+$ 7.970
10+$ 7.750
50+$ 7.560
100+$ 7.530
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
94X2676

RoHS

Each
1+$ 30.760
5+$ 30.560
10+$ 30.360
50+$ 28.730
100+$ 26.680
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
54X5278

RoHS

Each
1+$ 22.680
5+$ 22.110
10+$ 21.540
50+$ 20.770
100+$ 19.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
31AK7858

RoHS

Each
1+$ 50.070
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9165

RoHS

Each
1+$ 38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
46AK2226

RoHS

Each
1+$ 19.560
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
86AK9159

RoHS

Each
1+$ 38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
46AK2212

RoHS

Each
1+$ 22.590
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
15AN4079
Each
1+$ 11.800
5+$ 11.090
10+$ 10.500
25+$ 9.660
50+$ 8.890
Mais preços...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4060
Each
1+$ 11.800
5+$ 11.090
10+$ 10.500
25+$ 9.660
50+$ 8.890
Mais preços...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4078
Each
1+$ 8.390
5+$ 8.270
10+$ 8.150
25+$ 7.750
50+$ 7.620
Mais preços...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75VDC
REC6K-AW Series
15AN4061
Each
1+$ 11.800
5+$ 11.090
10+$ 10.500
25+$ 9.660
50+$ 8.890
Mais preços...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
27AK9565

RoHS

Each
1+$ 6.880
100+$ 6.190
200+$ 5.750
500+$ 5.390
1000+$ 5.120
ITE
SIP
-
2W
1 Output
5V
400mA
-
-
-
5.2kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
28AK0448

RoHS

Each
1+$ 4.150
100+$ 3.720
200+$ 3.460
500+$ 3.240
1000+$ 3.070
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
5V
-
Fixed
7.5mm
10.15mm
-
11.68mm
4.5V
5.5V
AM2S-Z Series
28AK0464

RoHS

Each
1+$ 3.530
100+$ 3.160
200+$ 2.940
500+$ 2.750
1000+$ 2.610
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
12V
-
Fixed
7.5mm
10.15mm
-
11.68mm
10.8V
13.2V
AM2S-Z Series
28AK0196

RoHS

Each
1+$ 8.980
100+$ 8.080
200+$ 7.510
500+$ 7.060
1000+$ 6.690
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
20AM9464

RoHS

Each
1+$ 11.020
5+$ 10.540
10+$ 10.060
25+$ 9.580
50+$ 9.390
Mais preços...
ITE & Industrial
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
51R5248

RoHS

Each
1+$ 26.050
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
4.5V
5.5V
-
64T2686

RoHS

Each
1+$ 36.660
ITE
DIP
1:1
2W
1 Output
12V
400mA
-
-
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
85Y2543

RoHS

Data e lote

Each
1+$ 6.500
5+$ 6.400
10+$ 6.320
25+$ 6.100
50+$ 6.010
Mais preços...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
Through Hole
14mm
4.5V
5.5V
CRL2 Series
1-25 de 493 itens
de 20 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER